2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. USB Interfaces
                                                                                                Pagina afdrukken

                                                                                                CY7C63813-SXC

                                                                                                MCU, USB Peripheral Controller, M8C, 24 MHz, 8 bit, 256 KB RAM/8 KB Program, I2C, SPI, USB, SOIC-18

                                                                                                Date/Lot Code

                                                                                                INFINEON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                INFINEON CY7C63813-SXC
                                                                                                FabrikantINFINEON
                                                                                                Artikelnr. fabrikantCY7C63813-SXC
                                                                                                Ordercode2767864
                                                                                                ProductreeksenCoRe II Family CY7C638xx Series Microcontrollers
                                                                                                Ook bekend alsSP005652181, CY7C63813-SXC
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                INFINEON
                                                                                                FabrikantINFINEON
                                                                                                Artikelnr. fabrikantCY7C63813-SXC
                                                                                                Ordercode2767864
                                                                                                ProductreeksenCoRe II Family CY7C638xx Series Microcontrollers
                                                                                                Ook bekend alsSP005652181, CY7C63813-SXC
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                USB IC TypeUSB Peripheral Controller
                                                                                                USB StandardUSB 2.0
                                                                                                Device CoreM8C
                                                                                                Supply Voltage Min4V
                                                                                                Operating Frequency Max24MHz
                                                                                                Supply Voltage Max5.5V
                                                                                                Program Memory Size8KB
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins18Pins
                                                                                                No. of I/O's16I/O's
                                                                                                Data Rate1.5225Mbps
                                                                                                InterfacesI2C, SPI, UART, USB
                                                                                                No. of Ports4Ports
                                                                                                RAM Memory Size256KB
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product RangeenCoRe II Family CY7C638xx Series Microcontrollers
                                                                                                Qualification-
                                                                                                IC MountingSurface Mount
                                                                                                MCU FamilyEZ-USB
                                                                                                MCU SeriesFX2LP
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Productoverzicht

                                                                                                Waarschuwingen

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Technische specificaties

                                                                                                USB IC Type

                                                                                                USB Peripheral Controller

                                                                                                Device Core

                                                                                                M8C

                                                                                                Operating Frequency Max

                                                                                                24MHz

                                                                                                Program Memory Size

                                                                                                8KB

                                                                                                No. of Pins

                                                                                                18Pins

                                                                                                Data Rate

                                                                                                1.5225Mbps

                                                                                                No. of Ports

                                                                                                4Ports

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                enCoRe II Family CY7C638xx Series Microcontrollers

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                MCU Series

                                                                                                FX2LP

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                USB Standard

                                                                                                USB 2.0

                                                                                                Supply Voltage Min

                                                                                                4V

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                No. of I/O's

                                                                                                16I/O's

                                                                                                Interfaces

                                                                                                I2C, SPI, UART, USB

                                                                                                RAM Memory Size

                                                                                                256KB

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Qualification

                                                                                                -

                                                                                                MCU Family

                                                                                                EZ-USB

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Technische documenten (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                3 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Philippines
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423190
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000638
                                                                                                Producttraceerbaarheid

                                                                                                Date/Lot Code

                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.