NI-EMERSON
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
        • DevKit HQ
        • eTechJournal
        • Kunstmatige intelligentie
        • Internet of Things
        • Beveiliging en bewaking
        • Gezondheidszorg
        • OEM-oplossingen
        • EV‑laden
        • Transport
        • Industriële automatisering
        • Robotica
        • Onderhoud en veiligheid
        • Draadloze technologie
        • Sensortechnologie
        • Energiebeheer
        • Motorregeling
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
                      • DevKit HQ
                        • eTechJournal
                          • Kunstmatige intelligentie
                            • Internet of Things
                              • Beveiliging en bewaking
                                • Gezondheidszorg
                                  • OEM-oplossingen
                                    • EV‑laden
                                      • Transport
                                        • Industriële automatisering
                                          • Robotica
                                            • Onderhoud en veiligheid
                                              • Draadloze technologie
                                                • Sensortechnologie
                                                  • Energiebeheer
                                                    • Motorregeling
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
                                                                            Bezoek de element14-Community voor Road Tests, de Ben Heck Show en discussies
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Arithmetic Logic Units - ALUs
                                                                                                Pagina afdrukken

                                                                                                CD74HC283E .

                                                                                                Arithmetic Logic Unit (ALU), 4Bit Adder with Fast Carry, 0.5V to 4.2 V Input, 2V to 6V, DIP-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                TEXAS INSTRUMENTS CD74HC283E .
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantCD74HC283E .
                                                                                                Ordercode1750337
                                                                                                Uw onderdeelnummer
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantCD74HC283E .
                                                                                                Ordercode1750337
                                                                                                Logic Family / Base Number74HC283
                                                                                                Supply Voltage Min2V
                                                                                                Supply Voltage Max6V
                                                                                                Input Voltage Min500mV
                                                                                                Input Voltage Max4.2V
                                                                                                No. of Bits4bit
                                                                                                Propagation Delay19ns
                                                                                                Logic Case StyleDIP
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins16Pins
                                                                                                Logic IC Family74HC
                                                                                                Logic IC Base Number74283
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-

                                                                                                Productoverzicht

                                                                                                The CD74HC283E is a CMOS logic high-speed 4-bit binary Full Adder with fast-carry. Because of the symmetry of the add function, this device can be used with either all active-high operands (positive logic) or with all active-low operands (negative logic). When using positive logic the carry-in input must be tied low if there is no carry-in.

                                                                                                • Adds two binary numbers
                                                                                                • Full internal look ahead
                                                                                                • Fast ripple carry for economical expansion
                                                                                                • Operates with both positive and negative logic
                                                                                                • Balanced propagation delay and transition times
                                                                                                • Significant power reduction compared to LSTTL logic ICs
                                                                                                • Green product and no Sb/Br

                                                                                                Toepassingen

                                                                                                Clock & Timing, Industrial

                                                                                                Technische specificaties

                                                                                                Logic Family / Base Number

                                                                                                74HC283

                                                                                                Supply Voltage Max

                                                                                                6V

                                                                                                Input Voltage Max

                                                                                                4.2V

                                                                                                Propagation Delay

                                                                                                19ns

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Logic IC Family

                                                                                                74HC

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Product Range

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                2V

                                                                                                Input Voltage Min

                                                                                                500mV

                                                                                                No. of Bits

                                                                                                4bit

                                                                                                Logic Case Style

                                                                                                DIP

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Logic IC Base Number

                                                                                                74283

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.001667
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.