0
0 artikelen0,00 €
excl. BTW
excl. BTW

16-bit Microcontrollers :

2.016 gevonden producten

Alle filters

Alles uitvouwen
Vergelijken
Artikelnr. fabrikant
Ordercode
Fabrikant / Beschrijving
Beschikbaarheid
Prijs voor
Prijs (excl. BTW)
Hoeveelheid
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1778486

RoHS

Date/Lot Code

Each
1+4,470 €
25+4,110 €
100+4,030 €
250+3,950 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2315916

RoHS

Date/Lot Code

Each
1+3,390 €
25+3,320 €
100+3,250 €
250+3,190 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1707621

RoHS

Date/Lot Code

Each
1+2,330 €
25+2,120 €
100+2,080 €
250+2,040 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2314635

RoHS

Date/Lot Code

Each
1+42,310 €
5+38,490 €
10+34,670 €
25+32,760 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1971877

RoHS

Date/Lot Code

Each
1+8,790 €
25+8,070 €
100+7,680 €
250+7,290 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
256KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
1146539

RoHS

Date/Lot Code

Each
160+6,000 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1898794

RoHS

Date/Lot Code

Each
1+2,980 €
25+2,740 €
100+2,690 €
250+2,630 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2493344

RoHS

Date/Lot Code

Each
1+4,840 €
25+4,830 €
100+4,810 €
250+4,800 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2674178

RoHS

Date/Lot Code

Each
1+1,680 €
25+1,520 €
100+1,390 €
250+1,360 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
QFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432751

RoHS

Date/Lot Code

Each
1+4,450 €
25+4,090 €
100+4,010 €
250+3,930 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432750

RoHS

Date/Lot Code

Each
189+3,390 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
WSOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2890253

RoHS

Date/Lot Code

Each
1+6,080 €
10+4,680 €
25+4,330 €
50+4,140 €
100+3,940 €
Meer prijzen...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
64KB
32Pins
LQFP
26I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
-
3131892

RoHS

Date/Lot Code

Each
1+2,500 €
25+2,450 €
100+2,400 €
250+2,350 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3052634

RoHS

Date/Lot Code

Each
180+4,250 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3213750

RoHS

Date/Lot Code

Each
1+42,300 €
5+39,620 €
10+36,930 €
25+31,940 €
50+31,300 €
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
512KB
100Pins
QFP
87I/O's
I2C, UART
31KB
26Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/60
M16C
-
3052684

RoHS

Date/Lot Code

Each
1+2,980 €
25+2,920 €
100+2,860 €
250+2,800 €
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KM
PIC24
-
3380517

RoHS

Date/Lot Code

Each
1+3,420 €
25+3,120 €
100+2,840 €
250+2,830 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3677958

RoHS

Date/Lot Code

Each
1+1,800 €
25+1,760 €
100+1,730 €
250+1,690 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
20I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635651

RoHS

Date/Lot Code

Each
238+3,910 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2317924

RoHS

Date/Lot Code

Each
1+3,020 €
25+2,960 €
100+2,900 €
250+2,840 €
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
1898805

RoHS

Date/Lot Code

Each
1+3,540 €
25+3,470 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
DIP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
-
2314651

RoHS

Each
420+14,720 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
16KB
8Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1898808

RoHS

Date/Lot Code

Each
1+3,240 €
25+3,180 €
100+3,110 €
250+3,050 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2212026

RoHS

Date/Lot Code

Each
960+8,390 €
XC166 Family XC164CM Series Microcontrollers
C166
16 bit
40MHz
64KB
64Pins
LQFP
47I/O's
CAN, SPI, USART
6KB
14Channels
8Bit, 10Bit
2.3V
2.7V
-40°C
85°C
Surface Mount
XC164CM
XC166
AEC-Q100
1332294

RoHS

Date/Lot Code

Each
1+3,300 €
25+3,230 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
AEC-Q100
551-575 van 2016 artikelen
van 81 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON