C166 16-bit Microcontrollers:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,520 € 10+ 14,510 € 25+ 14,490 € 50+ 14,470 € 100+ 14,450 € | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
Each | 960+ 8,390 € | XC166 Family XC164CM Series Microcontrollers | C166 | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 47I/O's | CAN, SPI, USART | 6KB | 14Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CM | XC166 | AEC-Q100 | ||||||
Each | 1+ 26,020 € 10+ 24,080 € 100+ 20,140 € 300+ 18,130 € 500+ 16,320 € | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 1+ 23,380 € 10+ 21,560 € 25+ 20,600 € | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | ||||||
Each | 1+ 32,520 € 5+ 31,360 € 10+ 30,200 € 25+ 28,490 € 50+ 25,820 € | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | ||||||
Each | 1+ 38,650 € 5+ 35,660 € 10+ 32,460 € 25+ 30,180 € 50+ 29,520 € | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 33,120 € 5+ 32,460 € | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | - | ||||||
Each | 360+ 17,760 € | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | ||||||
Each | 1+ 24,490 € 10+ 22,020 € 25+ 21,040 € 50+ 19,000 € 100+ 17,700 € Meer prijzen... | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 37,170 € 25+ 34,430 € 100+ 26,560 € 200+ 20,660 € 800+ 18,590 € Meer prijzen... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 540+ 24,780 € | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 18,560 € 10+ 17,070 € 25+ 16,360 € 50+ 15,390 € 100+ 14,420 € | XC2000 Family XC2287M Series Microcontrollers | C166 | 16 bit | 80MHz | 832KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | AEC-Q100 | ||||||
Each | 1+ 20,240 € 10+ 17,740 € 25+ 16,320 € 50+ 14,710 € 100+ 13,530 € Meer prijzen... | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 25MHz | - | 100Pins | TQFP | 77I/O's | SPI, USART | 2KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C165 | C166 | AEC-Q100 | ||||||
Each | 1+ 27,100 € 10+ 25,070 € 25+ 23,260 € 50+ 21,460 € 100+ 19,650 € Meer prijzen... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 33MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | AEC-Q100 | ||||||