HCS12X 16-bit Microcontrollers:
27 gevonden productenVind een enorm aanbod van HCS12X 16-bit Microcontrollers in Farnell België. We hebben een groot assortiment 16-bit Microcontrollers op voorraad, zoals PIC24, RL78, S12Z & MSP430 16-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: NXP.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,070 € 5+ 42,480 € 10+ 39,880 € 25+ 37,650 € 50+ 36,900 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ 41,890 € 5+ 38,230 € 10+ 34,560 € 25+ 32,750 € 50+ 32,100 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ 32,700 € 5+ 30,040 € 10+ 27,370 € 25+ 25,460 € 50+ 24,950 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ 39,410 € 5+ 36,230 € 10+ 32,550 € 25+ 30,940 € 50+ 30,250 € | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | ||||||
Each | 1+ 48,130 € 5+ 43,730 € 10+ 39,320 € 25+ 37,110 € 50+ 36,370 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ 30,610 € 5+ 28,370 € 10+ 26,130 € 25+ 24,940 € 50+ 24,440 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ 38,190 € 5+ 34,900 € 10+ 31,610 € 25+ 28,960 € 50+ 28,380 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ 32,440 € 10+ 26,120 € 25+ 24,530 € 50+ 22,570 € 100+ 20,520 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ 18,130 € 10+ 15,870 € 25+ 13,150 € 50+ 11,790 € 100+ 10,880 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | S12X | - | ||||||
Each | 1+ 35,970 € 5+ 32,570 € 10+ 29,170 € 25+ 27,470 € 50+ 26,920 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ 32,880 € 5+ 29,790 € 10+ 26,700 € 25+ 25,150 € 50+ 24,650 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ 34,230 € 5+ 31,690 € 10+ 29,150 € 25+ 28,040 € 50+ 27,480 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ 41,810 € 5+ 37,950 € 10+ 34,090 € 25+ 32,280 € 50+ 31,630 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 420+ 12,260 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 800+ 7,360 € | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 4KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | ||||||
Each | 1+ 22,880 € 10+ 19,100 € 25+ 18,310 € 50+ 17,220 € 100+ 16,130 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 300+ 16,700 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ 43,170 € 5+ 39,180 € 10+ 35,180 € 25+ 33,420 € 50+ 32,750 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 20KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ 38,200 € 5+ 35,030 € 10+ 31,780 € 25+ 30,240 € 50+ 29,600 € | HCS12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | HCS12X | AEC-Q100 | ||||||
Each | 1+ 42,180 € 5+ 38,680 € 10+ 35,090 € 25+ 33,390 € 50+ 32,680 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 20KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ 18,810 € 10+ 15,200 € 25+ 14,580 € 50+ 13,710 € 100+ 12,840 € | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | ||||||
Each | 420+ 15,360 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 12KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | AEC-Q100 | ||||||
Each | 1+ 22,600 € 10+ 18,090 € 25+ 16,970 € 50+ 16,350 € 100+ 15,730 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | AEC-Q100 | ||||||
Each | 1+ 11,760 € 10+ 9,870 € 25+ 9,380 € 50+ 8,940 € 100+ 8,500 € Meer prijzen... | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 12,020 € 10+ 10,090 € 25+ 9,590 € 50+ 9,140 € 100+ 8,690 € Meer prijzen... | S12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | S15 | - | ||||||