0
0 artikelen0,00 €
excl. BTW
excl. BTW

32-bit Microcontrollers :

2.590 gevonden producten

Alle filters

Alles uitvouwen
Vergelijken
Artikelnr. fabrikant
Ordercode
Fabrikant / Beschrijving
Beschikbaarheid
Prijs voor
Prijs (excl. BTW)
Hoeveelheid
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2810088

RoHS

Date/Lot Code

Each
1+6,380 €
25+5,850 €
100+5,440 €
250+5,420 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
120MHz
256KB
64Pins
TQFP
53I/O's
I2C, I2S, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3637065

RoHS

Date/Lot Code

Each
1+6,550 €
25+5,340 €
100+5,190 €
250+5,090 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3642681

RoHS

Each
1+7,430 €
10+6,440 €
25+6,110 €
50+5,870 €
100+5,630 €
Meer prijzen...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
256KB
129Pins
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
3779678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+23,380 €
10+18,790 €
25+17,640 €
50+17,100 €
100+16,560 €
AURIX Family TC33X Series Microcontrollers
TriCore
32 bit
300MHz
2MB
80Pins
TQFP
-
CAN, I2C, LIN, SPI
248KB
17Channels
12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC33x
AEC-Q100
3779681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+26,700 €
5+24,110 €
10+21,520 €
25+20,490 €
50+19,450 €
AURIX Family TC33X Series Microcontrollers
TriCore
32 bit
300MHz
2MB
180Pins
LFBGA
-
CAN, I2C, LIN, SPI
248KB
42Channels
12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC33x
AEC-Q100
3580708

RoHS

Date/Lot Code

Each
1+4,390 €
25+4,030 €
100+3,650 €
250+3,580 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
256KB
64Pins
TQFP
49I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3364717

RoHS

Date/Lot Code

Each
1+16,970 €
10+15,000 €
25+11,930 €
RX Family RX600 Series RX64M Group Microcontrollers
-
32 bit
120MHz
4096KB
176Pins
LFQFP
127I/O's
CAN, Ethernet, I2C, SPI, UART, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3703499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+26,470 €
10+20,910 €
25+19,480 €
50+18,770 €
100+18,050 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
176Pins
LQFP
112I/O's
CAN, ENET, I2C, I2S, LIN, SPI
472KB
60Channels
12Bit
-
5.5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3628351

RoHS

Date/Lot Code

Each
1+7,290 €
25+6,610 €
100+6,350 €
250+6,090 €
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
128KB
64Pins
TQFP
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3703495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+22,260 €
10+17,350 €
25+16,490 €
50+15,660 €
100+14,820 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, ENET, I2C, I2S, LIN, SPI
240KB
50Channels
12Bit
3.3V
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3869676

RoHS

Date/Lot Code

Each
1+4,340 €
10+3,300 €
25+2,890 €
50+2,790 €
100+2,680 €
Meer prijzen...
RX Family RX100 Series RX113 Group Microcontrollers
RX
32 bit
32MHz
256KB
64Pins
LFQFP
46I/O's
I2C, SPI, USB
32KB
11Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
2467669

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
1+13,510 €
25+13,240 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
1712566

RoHS

Date/Lot Code

Each
1+12,550 €
25+12,300 €
100+12,050 €
250+11,800 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
512KB
100Pins
TQFP
69I/O's
ENET, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3213828

RoHS

Date/Lot Code

Each
1+19,360 €
10+16,470 €
RX Family RX700 Series RX71M Group Microcontrollers
RXv2
32 bit
240MHz
4MB
176Pins
LFQFP
127I/O's
CAN, Ethernet, I2C, SPI, UART, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
3213827

RoHS

Date/Lot Code

Each
1+10,830 €
10+8,500 €
25+7,480 €
RX Family RX600 Series RX65N Group Microcontrollers
RXv2
32 bit
120MHz
2MB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
4147139

RoHS

Date/Lot Code

Each
1+4,420 €
10+3,370 €
25+2,940 €
50+2,880 €
100+2,810 €
Meer prijzen...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32 bit
54MHz
128KB
48Pins
LFQFP
30I/O's
CAN, I2C, IrDA, SCI, SPI, USB
32KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147229

RoHS

Date/Lot Code

Each
1+17,300 €
10+14,430 €
25+12,960 €
50+12,620 €
100+12,270 €
RX Family RX700 Series RX72N Group Microcontrollers
RX
32 bit
240MHz
4MB
176Pins
LFBGA
136I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147149

RoHS

Date/Lot Code

Each
1+4,020 €
10+3,040 €
25+2,660 €
50+2,570 €
100+2,470 €
Meer prijzen...
RX Family RX200 Series RX24T Group Microcontrollers
RX
32 bit
80MHz
128KB
64Pins
LFQFP
48I/O's
I2C, SCI, SPI
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4262855

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+25,930 €
10+20,180 €
25+18,160 €
50+18,120 €
100+18,070 €
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
180MHz
4MB
100Pins
TQFP-EP
78I/O's
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
512KB
5Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC58
SPC58ECx
AEC-Q100
4147122

RoHS

Each
1+4,980 €
10+3,160 €
25+2,670 €
50+2,620 €
100+2,560 €
RX Family RX100 Series RX113 Group Microcontrollers
RX
32 bit
32MHz
256KB
100Pins
LFQFP
82I/O's
I2C, SCI, SPI, USB
32KB
17Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
4147132

RoHS

Date/Lot Code

Each
1+10,430 €
10+9,120 €
25+8,410 €
50+7,740 €
100+6,950 €
Meer prijzen...
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
384KB
64Pins
LQFP
48I/O's
I2C, SPI, SCI
64KB
12Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3941864

RoHS

Date/Lot Code

Each
1+4,610 €
10+3,520 €
25+3,080 €
50+2,970 €
100+2,860 €
Meer prijzen...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32 bit
54MHz
128KB
64Pins
LFQFP
43I/O's
CAN, I2C, SPI, USB
32KB
12Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147203

RoHS

Date/Lot Code

Each
1+11,760 €
10+9,260 €
25+7,990 €
50+7,860 €
100+7,720 €
Meer prijzen...
RX Family RX600 Series RX66N Group Microcontrollers
RX
32 bit
120MHz
2MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
4203503

RoHS

Date/Lot Code

Each
1+7,310 €
10+5,690 €
25+4,870 €
50+4,780 €
100+4,690 €
RX Family RX200 Series RX26T Group Microcontrollers
RXv3
32 bit
120MHz
512KB
100Pins
LFQFP
82I/O's
CANFD, I2C, I3C, SCI, SPI
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RX
RX200
-
4147219

RoHS

Each
1+20,690 €
10+17,060 €
25+15,660 €
50+15,350 €
RX Family RX700 Series RX71M Group Microcontrollers
RX
32 bit
240MHz
4MB
176Pins
LFBGA
127I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
251-275 van 2590 artikelen
van 104 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON