excl. BTW

ColdFire V2 32-bit Microcontrollers:

9 gevonden producten
Vind een enorm aanbod van ColdFire v2 32-bit Microcontrollers in Farnell België. We hebben een groot assortiment 32-bit Microcontrollers op voorraad, zoals PIC32, RX, AVR32 & PIC32 MX 32-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: NXP.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1698075

RoHS

Date/Lot Code

Each
1+
29,580 €
5+
26,630 €
10+
23,680 €
25+
22,210 €
50+
21,770 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
1579857

RoHS

Date/Lot Code

Each
300+
16,100 €
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32 bit
60MHz
256KB
112Pins
LQFP
73I/O's
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5223x
2313976

RoHS

Date/Lot Code

Each
1+
15,270 €
10+
11,610 €
25+
11,120 €
50+
10,600 €
100+
10,080 €
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
80MHz
128KB
100Pins
LQFP
63I/O's
I2C, QSPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
2313993

RoHS

Date/Lot Code

Each
1+
27,070 €
5+
24,370 €
10+
21,670 €
25+
20,320 €
50+
19,910 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
66MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
2313995

RoHS

Date/Lot Code

Each
450+
13,580 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
100Pins
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
2313986

RoHS

Date/Lot Code

Each
1+
23,440 €
10+
19,730 €
25+
18,530 €
50+
17,720 €
100+
16,890 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
100Pins
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
1698076

RoHS

Date/Lot Code

Each
1+
29,580 €
5+
26,630 €
10+
23,680 €
25+
22,210 €
50+
21,770 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
2313992

RoHS

Date/Lot Code

Each
1+
23,030 €
5+
21,140 €
10+
19,240 €
25+
18,320 €
50+
17,950 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
2314625

RoHS

Date/Lot Code

Each
1+
16,080 €
10+
13,560 €
25+
12,600 €
50+
12,150 €
100+
11,690 €
Coldfire V2 Family MCF5222x Series Microcontrollers
ColdFire v2
32 bit
66MHz
128KB
100Pins
LQFP
56I/O's
I2C, SPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5222x
1-9 van 9 artikelen
van 1 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON