RXv2 32-bit Microcontrollers:
20 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,640 € 10+ 7,550 € 25+ 7,250 € 50+ 6,950 € 100+ 6,810 € | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ 10,250 € 10+ 9,650 € 25+ 8,510 € | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ 3,710 € 10+ 2,830 € 25+ 2,610 € 50+ 2,560 € | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | ||||||
Each | 1+ 14,010 € 10+ 10,120 € 25+ 9,620 € 50+ 9,210 € 100+ 8,810 € Meer prijzen... | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | CAN, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ 24,320 € 10+ 19,020 € | RX Family RX700 Series RX71M Group Microcontrollers | RXv2 | 32 bit | 240MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | ||||||
Each | 1+ 9,060 € 10+ 7,090 € 25+ 6,890 € 50+ 6,380 € 100+ 5,860 € Meer prijzen... | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1536KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ 3,650 € 10+ 2,780 € 25+ 2,570 € 50+ 2,480 € 100+ 2,390 € Meer prijzen... | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 128KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | ||||||
Each | 1+ 7,900 € 10+ 6,420 € 25+ 5,980 € 50+ 5,470 € 100+ 5,420 € Meer prijzen... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ 15,690 € 10+ 12,490 € 25+ 10,860 € 50+ 9,990 € 100+ 9,680 € | RX Family RX200 Series RX23E-L Group Microcontrollers | RXv2 | 32 bit | 32MHz | 8KB | 100Pins | LFQFP | 58I/O's | CAN, I2C, SCI, SPI | 32KB | 4Channels | 24Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 Series | ||||||
Each | 500+ 2,480 € | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | ||||||
Each | 1+ 6,790 € 10+ 5,260 € 25+ 5,240 € 50+ 5,210 € 100+ 5,190 € Meer prijzen... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each (Supplied in a Waffle Tray) | 270+ 3,850 € | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 512KB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 2500+ 3,160 € | RX Family RX200 Series RX230 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 100Pins | LFQFP | 83I/O's | I2C, SPI, UART | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | ||||||
Each | 500+ 2,190 € | RX Family RX200 Series RX230 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 47I/O's | I2C, SPI, UART | 32KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | ||||||
Each | 1+ 4,100 € 10+ 3,120 € 25+ 2,880 € 50+ 2,710 € 100+ 2,540 € Meer prijzen... | RX Family RX200 Series RX24T Group Microcontrollers | RXv2 | 32 bit | 80MHz | 256KB | 64Pins | LFQFP | 48I/O's | CAN, I2C, SCI, SPI | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | ||||||
Each | 1+ 7,930 € 10+ 5,890 € 25+ 5,320 € 50+ 5,070 € 100+ 4,830 € Meer prijzen... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 512KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,470 € 10+ 4,900 € 25+ 4,400 € 50+ 4,290 € 100+ 4,180 € Meer prijzen... | RX Family RX200 Series RX24T Group Microcontrollers | RXv2 | 32 bit | 80MHz | 128KB | 64Pins | LFQFP | 48I/O's | I2C, SCI, SPI | 16KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | ||||||
Each | 1+ 2,440 € 10+ 1,820 € 50+ 1,650 € 100+ 1,500 € 250+ 1,420 € Meer prijzen... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | 32 bit | 48MHz | 128KB | 32Pins | LQFP | 27I/O's | I2C, SCI | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | RX | RX100 | ||||||
Each | 1+ 2,830 € 10+ 2,110 € 25+ 1,910 € 50+ 1,740 € 100+ 1,650 € Meer prijzen... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | 32 bit | 48MHz | 128KB | 64Pins | LFQFP | 59I/O's | I2C, SCI | 12KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | RX | RX100 | ||||||
Each | 1+ 2,590 € 10+ 1,930 € 25+ 1,750 € 50+ 1,600 € 100+ 1,510 € Meer prijzen... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | 32 bit | 48MHz | 128KB | 48Pins | LFQFP | 43I/O's | I2C, SCI | 12KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | RX | RX100 | ||||||