0
0 artikelen0,00 €
excl. BTW
excl. BTW

8-bit Microcontrollers :

7.863 gevonden producten

Alle filters

Alles uitvouwen
Vergelijken
Artikelnr. fabrikant
Ordercode
Fabrikant / Beschrijving
Beschikbaarheid
Prijs voor
Prijs (excl. BTW)
Hoeveelheid
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
9760911

RoHS

Date/Lot Code

Each
1+4,720 €
25+4,630 €
PIC16 Family PIC16F8x Series Microcontrollers
PIC16
20MHz
1.75KB
18Pins
DIP
13I/O's
-
68Byte
-
-
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
1778455

RoHS

Date/Lot Code

Each
1+2,820 €
25+2,790 €
100+2,760 €
250+2,730 €
PIC16 Family PIC16F194x Series Microcontrollers
PIC16
32MHz
28KB
64Pins
TQFP
53I/O's
EUSART, I2C, SPI
1KB
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F19xx
AEC-Q100
1898773

RoHS

Date/Lot Code

Each
1+1,600 €
25+1,470 €
100+1,430 €
250+1,380 €
PIC16 Family PIC16F151x Series Microcontrollers
PIC16
20MHz
28KB
28Pins
SOIC
25I/O's
AUSART, EUSART, I2C, SPI
1KB
17Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F15xx
AEC-Q100
1212687

RoHS

Each
1+2,490 €
25+2,180 €
100+1,810 €
250+1,620 €
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
1.75KB
8Pins
DIP
6I/O's
SPI
64Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC12
PIC12F6xx
AEC-Q100
2327712

RoHS

Date/Lot Code

Each
1+2,980 €
25+2,920 €
100+2,860 €
490+2,800 €
AVR ATxmega Family ATXmega E Series Microcontrollers
AVR
32MHz
32KB
32Pins
VQFN
26I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega E
-
1972175

RoHS

Date/Lot Code

Each
1+0,860 €
25+0,859 €
100+0,858 €
490+0,857 €
AVR ATtiny Family ATtiny85 Series Microcontrollers
AVR
20MHz
8KB
20Pins
QFN
6I/O's
SPI
512Byte
4Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny85
-
9761098

RoHS

Date/Lot Code

Each
1+5,220 €
25+5,120 €
PIC16 Family PIC16F87x Series Microcontrollers
PIC16
20MHz
7KB
28Pins
NDIP
22I/O's
I2C, SPI, USART
192Byte
5Channels
10Bit
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
9762248

RoHS

Date/Lot Code

Each
1+12,320 €
25+10,780 €
100+8,930 €
250+8,010 €
PIC18 Family PIC18F45x Series Microcontrollers
PIC18
40MHz
32KB
44Pins
TQFP
34I/O's
AUSART, I2C, PSP, SPI
1.5KB
8Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F45xx
-
1660040

RoHS

Date/Lot Code

Tube of 27
1+155,290 €
PIC16 Family PIC16F87x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SOIC
22I/O's
I2C, SPI, USART
368Byte
5Channels
10Bit
4V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F8xx
-
2315867

RoHS

Date/Lot Code

Each
1+3,090 €
25+3,030 €
100+2,970 €
250+2,900 €
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
QFN
24I/O's
ECAN, EUSART, I2C, SPI
3.56KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
AEC-Q100
1704567

RoHS

Each
1+0,658 €
25+0,614 €
100+0,579 €
250+0,544 €
AVR ATtiny Family ATtiny13 Series Microcontrollers
AVR
20MHz
1KB
8Pins
SOIC
6I/O's
SPI
60Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny13
-
1439572

RoHS

Date/Lot Code

Each
1+5,240 €
25+4,810 €
100+4,590 €
250+4,360 €
PIC18 Family PIC18FJ5x Series Microcontrollers
PIC18
48MHz
128KB
80Pins
TQFP
65I/O's
EUSART, I2C, SPI, USB
3.8KB
12Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J5x
-
1455092

RoHS

Date/Lot Code

Each
1+9,920 €
25+9,720 €
100+9,520 €
250+9,320 €
AVR ATmega Family ATmega1281 Series Microcontrollers
AVR
16MHz
128KB
64Pins
TQFP
54I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
-
1523923

RoHS

Tube of 60
1+99,880 €
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
3.5KB
8Pins
DIP
6I/O's
-
128Byte
4Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC12
PIC12F6xx
AEC-Q100
1292278

RoHS

Date/Lot Code

Each
1+8,940 €
25+7,820 €
100+6,480 €
250+5,810 €
PIC18 Family PIC18LF45xx Series Microcontrollers
PIC18
40MHz
32KB
44Pins
TQFP
36I/O's
EUSART, I2C, PSP, SPI
1.5KB
13Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F45xx
-
1841605

RoHS

Date/Lot Code

Each
1+2,560 €
25+2,510 €
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
20MHz
16KB
28Pins
DIP
23I/O's
I2C, SPI, UART
1KB
6Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATmega
ATmega16X
-
1288345

RoHS

Date/Lot Code

Each
1+6,830 €
25+6,690 €
100+6,560 €
250+6,420 €
AVR ATmega Family ATmega645 Series Microcontrollers
AVR
16MHz
64KB
64Pins
TQFP
54I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega325
-
9760520

RoHS

Date/Lot Code

Each
1+2,380 €
25+2,090 €
100+1,730 €
250+1,550 €
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
1.75KB
14Pins
SOIC
12I/O's
-
64Byte
8Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F6xx
AEC-Q100
9760270

RoHS

Date/Lot Code

Each
1+1,540 €
25+1,350 €
PIC16 Family PIC16F5x Series Microcontrollers
PIC16
20MHz
3KB
28Pins
DIP
20I/O's
-
72Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F5xx
AEC-Q100
1748526

RoHS

Date/Lot Code

Each
1+1,400 €
25+1,370 €
100+1,340 €
490+1,320 €
AVR ATmega Family ATmega48 Series Microcontrollers
AVR
20MHz
4KB
28Pins
QFN
23I/O's
I2C, SPI, UART
512Byte
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega48
-
9762094

RoHS

Each
1+11,830 €
25+10,350 €
100+8,580 €
250+7,690 €
PIC18 Family PIC18F24x Series Microcontrollers
PIC18
40MHz
16KB
28Pins
SOIC
22I/O's
AUSART, CAN, I2C, SPI
768Byte
5Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F24xx
-
1579601

RoHS

Date/Lot Code

Each
1+5,600 €
25+5,550 €
100+5,540 €
250+5,530 €
PIC18 Family PIC18F25xx Series Microcontrollers
PIC18
40MHz
32KB
28Pins
QFN
25I/O's
EUSART, I2C, SPI
1.5KB
10Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F25xx
-
1137325

RoHS

Date/Lot Code

Each
1+4,280 €
25+4,190 €
PIC16 Family PIC16LF7x Series Microcontrollers
PIC16
20MHz
7KB
28Pins
NDIP
22I/O's
I2C, SPI, USART
192Byte
5Channels
8Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F7xx
-
1748517

RoHS

Date/Lot Code

Each
1+1,870 €
25+1,830 €
100+1,800 €
490+1,760 €
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
20MHz
16KB
32Pins
QFN
23I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega16X
-
1814961

RoHS

Date/Lot Code

Each
1+2,330 €
25+2,250 €
100+2,160 €
250+1,960 €
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
16KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI
768Byte
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
526-550 van 7863 artikelen
van 315 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON