8-bit Microcontrollers:
382 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,000 € 25+ 12,870 € 100+ 12,740 € 250+ 12,610 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 80Pins | - | TQFP | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ 10,390 € 10+ 8,130 € 25+ 7,570 € 50+ 7,290 € 100+ 7,030 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08D Series Microcontrollers | HCS08 | - | 40MHz | 60KB | 48Pins | - | LQFP | 40I/O's | CAN, I2C, SCI, SPI | - | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
2841056 RoHS | Each | 1+ 11,220 € 10+ 9,140 € 25+ 8,680 € 50+ 8,340 € 100+ 8,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08D Series Microcontrollers | HCS08 | - | 40MHz | 32KB | 48Pins | - | LQFP | 39I/O's | CAN, I2C, SCI, SPI | - | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | ||||
Each | 1+ 0,402 € 10+ 0,401 € 50+ 0,400 € 100+ 0,399 € 250+ 0,398 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 0,485 € 10+ 0,475 € 50+ 0,466 € 100+ 0,456 € | Min: 1 / Meerdere: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | - | 50MHz | 32KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Pack of 60 | 1+ 787,900 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | 25MHz | 128KB | 80Pins | - | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | - | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ 2,240 € 10+ 1,280 € 25+ 1,250 € | Min: 1 / Meerdere: 1 | C8051 Family C8051F85x Series Microcontrollers | 8051 | - | 25MHz | 8KB | 24Pins | - | QSOP | 18I/O's | I2C, SPI, UART | - | 512Byte | 16Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F85x | - | |||||
Each | 1+ 8,520 € 25+ 7,790 € 100+ 7,060 € 250+ 6,920 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 256KB | 64Pins | - | QFN | 50I/O's | I2C, SPI, UART, USB | - | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 7,680 € 25+ 7,040 € 100+ 6,380 € 250+ 6,250 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 128KB | 100Pins | - | TQFP | 78I/O's | I2C, SPI, UART, USB | - | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 8,820 € 25+ 8,090 € 100+ 7,320 € 250+ 7,170 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 256KB | 64Pins | - | TQFP | 49I/O's | I2C, SPI, UART, USB | - | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 11,270 € 25+ 10,340 € 100+ 9,350 € 250+ 9,160 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 256KB | 64Pins | - | TQFP | 50I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 5,200 € 25+ 4,780 € 100+ 4,320 € 250+ 4,230 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 64KB | 64Pins | - | TQFP | 50I/O's | I2C, SPI, UART, USB | - | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 3,410 € 25+ 3,110 € 100+ 2,820 € 250+ 2,760 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | - | 32MHz | 32KB | 32Pins | - | TQFP | 26I/O's | I2C, SPI, UART | - | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega E | - | |||||
Each | 1+ 9,810 € 25+ 9,000 € 100+ 8,150 € 250+ 7,990 € | Min: 1 / Meerdere: 1 | AVR ATmega Family ATmega640 Series Microcontrollers | AVR | - | 16MHz | 64KB | 100Pins | - | TQFP | 86I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | |||||
Each | 1+ 7,890 € 25+ 7,250 € 100+ 6,560 € 250+ 6,430 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 128KB | 64Pins | - | QFN | 50I/O's | SPI | - | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 9,530 € 25+ 8,740 € 100+ 7,930 € 250+ 7,800 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 192KB | 64Pins | - | TQFP | 50I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 9,000 € 25+ 8,270 € 100+ 7,480 € 250+ 7,330 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 192KB | 64Pins | - | TQFP | 50I/O's | I2C, SPI, UART, USB | - | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 7,280 € 25+ 6,690 € 100+ 6,050 € 250+ 5,930 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | - | 32MHz | 192KB | 64Pins | - | TQFP | 50I/O's | I2C, SPI, TWI, USART, USB | - | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | - | |||||
Each | 1+ 8,820 € 25+ 8,080 € 100+ 7,320 € 250+ 7,170 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 256KB | 64Pins | - | TQFP | 50I/O's | I2C, SPI, UART, USB | - | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 13,410 € 25+ 12,310 € 100+ 11,130 € 250+ 10,910 € | Min: 1 / Meerdere: 1 | AVR ATmega Family ATmega1280 Series Microcontrollers | AVR | - | 16MHz | 128KB | 100Pins | - | TQFP | 86I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | |||||
Each | 1+ 8,660 € 25+ 7,930 € 100+ 7,190 € 250+ 7,050 € | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 128KB | 100Pins | - | TQFP | 78I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ 45,340 € 5+ 40,030 € 10+ 34,710 € 25+ 32,810 € 50+ 30,900 € | Min: 1 / Meerdere: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | - | 100MHz | 128KB | 100Pins | - | TQFP | 64I/O's | I2C, SPI, UART | - | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | |||||
Each | 1+ 5,020 € 25+ 4,600 € 100+ 4,490 € 250+ 4,380 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 64Pins | - | TQFP | 53I/O's | EUSART, I2C, SPI | - | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 1+ 8,160 € 25+ 7,470 € 100+ 7,320 € 250+ 7,170 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | - | 41.66MHz | 128KB | 100Pins | - | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | - | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | - | |||||
Each | 1+ 26,660 € 25+ 23,330 € 100+ 19,330 € 250+ 17,330 € | Min: 1 / Meerdere: 1 | AVR ATmega Family ATmega256 Series Microcontrollers | AVR | - | 16MHz | 256KB | 100Pins | - | TQFP | 86I/O's | I2C, SPI, USART | - | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | - |