8-bit Microcontrollers:
73 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,510 € 10+ 7,050 € 25+ 6,020 € 50+ 5,540 € 100+ 5,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | |||||
Each | 1+ 2,730 € 25+ 2,610 € 100+ 2,490 € 250+ 2,240 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ 2,630 € 25+ 2,580 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR32DB | - | |||||
Each | 1+ 12,030 € 10+ 9,330 € 25+ 8,430 € 50+ 8,310 € 100+ 8,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ 1,350 € 25+ 1,230 € 100+ 1,120 € 250+ 1,100 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | - | |||||
Each | 1+ 2,640 € 25+ 2,600 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 2,940 € 25+ 2,880 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR64DB | - | |||||
Each | 1+ 2,490 € 10+ 1,640 € 50+ 1,510 € 100+ 1,320 € 250+ 1,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 16KB | 24Pins | QSOP | 21I/O's | I2C, SMBus, SPI, UART | 1.25KB | 13Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | - | |||||
Each | 1+ 1,450 € 25+ 1,390 € 100+ 1,330 € 250+ 1,200 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | - | |||||
Each | 1+ 3,740 € 10+ 2,860 € 25+ 2,650 € 50+ 2,510 € 100+ 2,360 € Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F39x Series Microcontrollers | 8051 | 50MHz | 8KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | C8051 | C8051F39x | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,590 € 10+ 2,800 € 25+ 2,600 € 50+ 2,450 € 100+ 2,300 € Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F39x Series Microcontrollers | 8051 | 50MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | C8051 | C8051F39x | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,290 € 25+ 1,190 € 100+ 1,070 € 3300+ 1,050 € | Min: 1 / Meerdere: 1 | AVR DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 21I/O's | SPI, TWI, UART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR64DU | - | |||||
Each | 1+ 1,030 € 25+ 0,943 € 100+ 0,858 € 250+ 0,841 € | Min: 1 / Meerdere: 1 | AVR DU Family AVR16DU Series Microcontrollers | AVR | 24MHz | 16KB | 28Pins | VQFN-EP | 21I/O's | SPI, TWI, UART, USB | 2KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR16DU | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,070 € 3300+ 1,050 € | Min: 100 / Meerdere: 1 | AVR DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 21I/O's | SPI, TWI, UART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR64DU | - | |||||
Each | 1+ 1,130 € 25+ 1,040 € 100+ 0,943 € 250+ 0,924 € | Min: 1 / Meerdere: 1 | AVR DU Family AVR32DU Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | VQFN-EP | 21I/O's | SPI, TWI, UART, USB | 4KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR32DU | - | |||||
Each | 1+ 2,170 € 10+ 1,640 € 25+ 1,610 € | Min: 1 / Meerdere: 1 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 24Pins | QSOP | 21I/O's | I2C, SMBus, SPI, UART | 4.25KB | 13Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 2,740 € 25+ 2,510 € 100+ 2,420 € 250+ 2,370 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 329+ 2,000 € | Min: 329 / Meerdere: 329 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1911+ 1,920 € | Min: 1911 / Meerdere: 1911 | C8051 Family C8051F39x Series Microcontrollers | 8051 | 50MHz | 16KB | 24Pins | QFN | 21I/O's | I2C, SMBus, SPI, UART | 1KB | 20Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | C8051 | C8051F39x | - | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 2,360 € | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN-EP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ10 | - | |||||
Each | 90+ 6,500 € | Min: 90 / Meerdere: 90 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SPDIP | 21I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each (Supplied on Full Reel) Volle reel | 2100+ 2,060 € | Min: 2100 / Meerdere: 2100 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ10 | - | |||||
Each | 1250+ 7,380 € | Min: 1250 / Meerdere: 1250 | HC08 Family HC08GR Series Microcontrollers | HC08 | 8MHz | 8KB | 32Pins | LQFP | 21I/O's | I2C, SCI, SPI | 384Byte | 6Channels | 8Bit | 2.7V | 3.3V | -40°C | 125°C | Surface Mount | HC08 | HC08GR | - | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 1,550 € | Min: 1600 / Meerdere: 1600 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | WSOIC | 21I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB | - | |||||
Each | 427+ 1,370 € | Min: 427 / Meerdere: 427 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN-EP | 21I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF25Jxx | - |