8-bit Microcontrollers:
234 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,840 € 10+ 3,700 € 25+ 3,430 € 50+ 3,160 € 100+ 2,790 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 64Pins | - | LQFP | 54I/O's | CAN, I2C, LIN, SPI, UART, USART | - | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | |||||
Each | 1+ 3,150 € 10+ 2,380 € 25+ 2,180 € 50+ 2,010 € 100+ 1,760 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 32KB | 64Pins | - | LQFP | 54I/O's | I2C, SPI, USART | - | 2KB | 28Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ 5,190 € 25+ 4,750 € 100+ 4,300 € 250+ 4,210 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 15,080 € 25+ 13,740 € 100+ 12,470 € 250+ 12,220 € | Min: 1 / Meerdere: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | - | 16MHz | 256KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | |||||
Each | 1+ 7,500 € 25+ 6,860 € 100+ 6,220 € 250+ 6,100 € | Min: 1 / Meerdere: 1 | AVR ATmega Family ATmega645 Series Microcontrollers | AVR | - | 16MHz | 64KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, UART | - | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega325 | - | |||||
Each | 1+ 9,800 € 10+ 8,260 € 25+ 8,060 € 50+ 7,780 € 100+ 7,500 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | - | 40MHz | 128KB | 64Pins | - | QFP | 54I/O's | I2C, SCI, SPI | - | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | |||||
Each | 1+ 12,930 € 25+ 12,670 € 100+ 12,410 € 250+ 12,150 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | |||||
Each | 1+ 12,450 € 25+ 12,200 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | |||||
Each | 1+ 10,900 € 25+ 10,010 € 100+ 9,070 € 250+ 8,890 € | Min: 1 / Meerdere: 1 | AVR ATmega Family ATmega1281 Series Microcontrollers | AVR | - | 16MHz | 128KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | |||||
Each | 1+ 8,410 € 25+ 8,300 € 100+ 8,100 € 250+ 7,890 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | - | 40MHz | 64KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | |||||
Each | 1+ 14,830 € 25+ 13,600 € 100+ 12,430 € 1000+ 12,180 € | Min: 1 / Meerdere: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | - | 16MHz | 256KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | |||||
1191210 RoHS | Each | 1+ 10,350 € 10+ 8,100 € 25+ 7,530 € 50+ 7,240 € 100+ 6,920 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | - | 40MHz | 32KB | 64Pins | - | QFP | 54I/O's | I2C, SCI, SPI | - | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||
Each | 1+ 9,640 € 25+ 9,630 € 100+ 9,620 € 250+ 9,610 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | - | 40MHz | 64KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | |||||
Each | 1+ 2,350 € 25+ 2,160 € 100+ 1,980 € 250+ 1,810 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | - | 20MHz | 28KB | 64Pins | - | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | - | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
1191211 RoHS | Each | 1+ 10,290 € 10+ 8,050 € 25+ 7,490 € 50+ 7,190 € 100+ 6,890 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | - | 40MHz | 32KB | 64Pins | - | LQFP | 54I/O's | I2C, SCI, SPI | - | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||
Each | 1+ 8,980 € 10+ 6,990 € 25+ 6,490 € 50+ 6,220 € 100+ 5,950 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | - | 40MHz | 60KB | 64Pins | - | QFP | 54I/O's | I2C, SCI, SPI | - | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | |||||
Each | 1+ 4,590 € 25+ 4,200 € 100+ 3,810 € 250+ 3,800 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
2453519 RoHS | Each | 1+ 8,740 € 10+ 5,650 € 25+ 5,410 € 50+ 5,330 € 100+ 5,250 € Meer prijzen... | Min: 1 / Meerdere: 1 | S08 Family S08D Series Microcontrollers | HCS08 | - | 40MHz | 60KB | 64Pins | - | LQFP | 54I/O's | CAN, I2C, SCI, SPI | - | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||
Each | 1+ 3,030 € 10+ 2,260 € 25+ 2,080 € 50+ 1,960 € 100+ 1,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 64KB | 64Pins | - | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ 3,380 € 10+ 2,560 € 25+ 2,350 € 50+ 2,160 € 100+ 1,960 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 64KB | 64Pins | - | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ 14,330 € 10+ 11,370 € 25+ 10,630 € 50+ 10,100 € 100+ 9,330 € | Min: 1 / Meerdere: 1 | S08 Family S08D Series Microcontrollers | HCS08 | - | 40MHz | 60KB | 64Pins | - | LQFP | 54I/O's | CAN, I2C, SCI, SPI | - | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ 2,510 € 25+ 2,310 € 100+ 2,070 € 250+ 2,030 € | Min: 1 / Meerdere: 1 | PIC16 Family PIC16F152x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 64Pins | - | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | - | 768Byte | 30Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 4,770 € 25+ 4,640 € 100+ 4,520 € 250+ 4,390 € | Min: 1 / Meerdere: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 8MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | - | |||||
Each | 1+ 1,710 € 10+ 1,260 € 25+ 1,250 € 50+ 1,230 € 100+ 1,220 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 64KB | 64Pins | - | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ 14,520 € 25+ 14,300 € 100+ 14,160 € 250+ 14,150 € | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, SPI | - | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - |