49MHz 8-bit Microcontrollers:
36 gevonden productenVind een enorm aanbod van 49MHz 8-bit Microcontrollers in Farnell België. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Silicon Labs.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 2500+ 0,761 € | Min: 2500 / Meerdere: 2500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 1,210 € | Min: 500 / Meerdere: 500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFP | 28I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 1,870 € | Min: 500 / Meerdere: 500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 1,670 € | Min: 500 / Meerdere: 500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 64KB | 32Pins | QFP | 28I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 1,300 € | Min: 2500 / Meerdere: 2500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 64KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 1,530 € | Min: 500 / Meerdere: 500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 32KB | 32Pins | QFP | 28I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 1,310 € | Min: 500 / Meerdere: 500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFP | 28I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 1,200 € | Min: 2500 / Meerdere: 2500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 64KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 0,929 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 0,674 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 24Pins | QFN | 20I/O's | I2C, SPI, UART | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,730 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 1,280 € | Min: 500 / Meerdere: 500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 32KB | 32Pins | QFP | 28I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 0,733 € | Min: 2500 / Meerdere: 2500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,510 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 24Pins | QFN | 20I/O's | I2C, SPI, UART | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,890 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 64KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,170 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 1,060 € | Min: 2500 / Meerdere: 2500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 0,961 € | Min: 2500 / Meerdere: 2500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,270 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 64KB | 24Pins | QFN | 20I/O's | I2C, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,240 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 64KB | 24Pins | QFN | 20I/O's | I2C, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 0,870 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 32KB | 24Pins | QFN | 20I/O's | I2C, SPI, UART | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 0,877 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 24Pins | QFN | 20I/O's | I2C, SPI, UART | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,680 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,600 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 32KB | 24Pins | QFN | 20I/O's | I2C, SPI, UART | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,750 € | Min: 1500 / Meerdere: 1500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 64KB | 24Pins | QFN | 20I/O's | I2C, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 |