8-bit Microcontrollers:
3.279 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,340 € 25+ 3,270 € | Min: 1 / Meerdere: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 40Pins | - | - | DIP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1,490 € 25+ 1,440 € 100+ 1,330 € 250+ 1,310 € | Min: 1 / Meerdere: 1 | - | - | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 25I/O's | AUSART, EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ 3,890 € | Min: 1 / Meerdere: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SDIP | - | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 2,220 € 25+ 2,180 € | Min: 1 / Meerdere: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | SPDIP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | |||||
Each | 1+ 11,240 € 10+ 10,780 € 25+ 9,800 € 50+ 9,510 € 100+ 9,500 € | Min: 1 / Meerdere: 1 | - | - | C8051 Family C8051F58x Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 128KB | - | 32Pins | - | - | QFP | - | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | - | 8KB | 32Channels | 12Bit | - | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1+ 1,310 € 25+ 1,210 € 100+ 1,200 € 490+ 1,180 € | Min: 1 / Meerdere: 1 | - | - | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 4KB | - | 32Pins | - | - | QFN | - | 23I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | |||||
Each | 1+ 1,940 € 25+ 1,840 € 100+ 1,760 € 250+ 1,610 € | Min: 1 / Meerdere: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | AVR | - | - | - | - | 24MHz | - | 128KB | - | 48Pins | - | - | TQFP | - | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | - | |||||
Each | 1+ 0,857 € 10+ 0,616 € 50+ 0,555 € 100+ 0,549 € 250+ 0,542 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, LIN, SPI, UART | - | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,630 € 25+ 2,580 € 100+ 2,520 € | Min: 1 / Meerdere: 1 | - | - | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 40Pins | - | - | UQFN | - | 36I/O's | EUSART, I2C, SPI | - | 3.8KB | 28Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | - | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,898 € | Min: 2000 / Meerdere: 2000 | - | - | AVR ATmega Family ATmega808 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 32Pins | - | - | TQFP | - | 27I/O's | I2C, TWI, SPI, USART | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega808 | - | |||||
Each | 1+ 0,402 € 10+ 0,401 € 50+ 0,400 € 100+ 0,399 € 250+ 0,398 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 16KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1.28KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 0,485 € 10+ 0,475 € 50+ 0,466 € 100+ 0,456 € | Min: 1 / Meerdere: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 32KB | - | 20Pins | - | - | QFN | - | 16I/O's | I2C, SPI, UART | - | 2.3KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,310 € 25+ 1,210 € 100+ 1,140 € | Min: 1 / Meerdere: 1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 1KB | - | 8Pins | - | - | SOIC | - | 6I/O's | SPI | - | 64Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,950 € 25+ 1,910 € 100+ 1,870 € | Min: 1 / Meerdere: 1 | - | - | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 4KB | - | 32Pins | - | - | QFN | - | 23I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega48 | - | |||||
Each (Supplied on Full Reel) Volle reel | 1100+ 1,200 € | Min: 1100 / Meerdere: 1100 | - | - | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 3.5KB | - | 18Pins | - | - | WSOIC | - | 15I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 0,609 € 25+ 0,505 € 100+ 0,485 € 250+ 0,465 € | Min: 1 / Meerdere: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 16Pins | - | - | QFN-EP | - | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
Each | 1+ 1,050 € 25+ 0,961 € 100+ 0,866 € 250+ 0,797 € | Min: 1 / Meerdere: 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 14Pins | - | - | TSSOP | - | 12I/O's | I2C, SPI, UART | - | 2KB | 11Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | - | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,440 € 12000+ 0,434 € | Min: 4000 / Meerdere: 4000 | - | - | AVR ATtiny Family ATtiny212 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 2KB | - | 8Pins | - | - | NSOIC | - | 6I/O's | I2C, SPI, USART | - | 128Byte | 6Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny212 | - | |||||
Each | 1+ 1,550 € 25+ 1,420 € 100+ 1,290 € | Min: 1 / Meerdere: 1 | - | - | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 4KB | - | 32Pins | - | - | MLF | - | 23I/O's | I2C, SPI, USART | - | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,990 € 25+ 5,660 € 100+ 5,340 € 2000+ 5,010 € | Min: 1 / Meerdere: 1 | - | - | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,520 € | Min: 100 / Meerdere: 1 | - | - | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 40Pins | - | - | UQFN | - | 36I/O's | EUSART, I2C, SPI | - | 3.8KB | 28Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 5,990 € 25+ 5,660 € 100+ 5,340 € 2000+ 5,010 € | Min: 10 / Meerdere: 1 | - | - | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | |||||
Each | 1+ 1,250 € 25+ 1,160 € 100+ 1,040 € 250+ 1,020 € | Min: 1 / Meerdere: 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 3.5KB | - | 14Pins | - | - | TSSOP | - | 12I/O's | EUSART, I2C, SPI | - | 128Byte | 8Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 0,995 € 25+ 0,901 € | Min: 1 / Meerdere: 1 | - | - | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | VQFN | - | 25I/O's | EUSART, I2C, SPI | - | 3KB | 24Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | - | |||||
Each | 1+ 1,490 € 25+ 1,370 € 100+ 1,250 € 490+ 1,150 € | Min: 1 / Meerdere: 1 | - | - | AVR-DB Family AVR32DB Series Microcontrollers | AVR | - | - | - | - | 24MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 25I/O's | I2C, TWI, SPI, USART | - | 4KB | 13Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | - |