0
0 artikelen0,00 €
excl. BTW
excl. BTW

ARM Microcontrollers :

6.776 gevonden producten

Alle filters

Alles uitvouwen
Vergelijken
Artikelnr. fabrikant
Ordercode
Fabrikant / Beschrijving
Beschikbaarheid
Prijs voor
Prijs (excl. BTW)
Hoeveelheid
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2499195

RoHS

Date/Lot Code

Each
1+4,750 €
25+4,660 €
100+4,560 €
250+4,470 €
SAM 32 Family SAM G55 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
512KB
-
-
64Pins
LQFP
-
48I/O's
I2C, I2S, SPI, UART, USB
160KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM G55
-
2488310

RoHS

Date/Lot Code

Each
1+10,870 €
10+8,660 €
25+8,070 €
50+7,710 €
100+7,350 €
Meer prijzen...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
180MHz
-
512KB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
48Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2469595

RoHS

Date/Lot Code

Each
1+4,750 €
10+3,630 €
25+3,350 €
50+3,080 €
100+2,800 €
Meer prijzen...
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2770303

RoHS

Date/Lot Code

Each
1+3,810 €
10+2,890 €
25+2,660 €
50+2,540 €
100+2,410 €
Meer prijzen...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
I2C, I2S, LPUART, SPI, USART
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2850996

RoHS

Each
1+16,350 €
10+13,000 €
25+11,420 €
50+11,310 €
100+11,190 €
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
2MB
-
-
208Pins
LQFP
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
3132393

RoHS

Each
1+11,070 €
10+10,410 €
25+9,680 €
50+9,110 €
100+8,530 €
Meer prijzen...
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
512KB
-
-
128Pins
LQFP
-
107I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
42Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
-
3246916

RoHS

Date/Lot Code

Each
1+1,750 €
10+1,300 €
50+1,170 €
100+1,150 €
250+1,130 €
Meer prijzen...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
16KB
-
-
20Pins
TSSOP
-
18I/O's
I2C, I2S, SPI, UART, USART
8KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2725144

RoHS

Date/Lot Code

Each
1+12,480 €
10+9,840 €
25+9,410 €
50+8,930 €
100+8,440 €
Meer prijzen...
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
512KB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2725139

RoHS

Each
1+9,750 €
10+7,520 €
25+7,390 €
50+7,250 €
100+7,120 €
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
1MB
-
-
100Pins
LQFP
-
83I/O's
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2770297

RoHS

Each
1+1,250 €
10+1,210 €
25+1,180 €
50+1,140 €
100+1,100 €
Meer prijzen...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
16KB
-
-
20Pins
TSSOP
-
16I/O's
I2C, SPI, UART, USART
2KB
9Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2851006

RoHS

Date/Lot Code

Each
1+1,330 €
10+1,300 €
25+1,280 €
50+1,250 €
100+1,230 €
Meer prijzen...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
16KB
-
-
28Pins
UFQFPN
-
24I/O's
I2C, SPI, UART, USART
2KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3246919

RoHS

Date/Lot Code

Each
1+2,460 €
10+1,810 €
50+1,520 €
100+1,450 €
250+1,390 €
Meer prijzen...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
64KB
-
-
20Pins
TSSOP
-
18I/O's
I2C, I2S, SPI, UART, USART
8KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2857713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+11,180 €
25+10,790 €
100+10,120 €
800+9,440 €
SAM 32 Family SAM 4E Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
1MB
-
-
144Pins
LQFP
-
117I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM 32
SAM4E
-
2850997

RoHS

Each
1+18,640 €
10+15,070 €
25+14,430 €
50+13,580 €
100+12,720 €
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
2MB
-
-
208Pins
LQFP
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2851007

RoHS

Each
1+1,450 €
10+1,390 €
25+1,320 €
50+1,260 €
100+1,200 €
Meer prijzen...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
16KB
-
-
14Pins
TSSOP
-
11I/O's
I2C, SPI, UART, USART
2KB
4Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
3129763

RoHS

Each
1+12,090 €
10+9,340 €
25+9,130 €
50+8,930 €
100+8,720 €
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
1.5MB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
3246921

RoHS

Each
1+1,830 €
10+1,350 €
25+1,260 €
50+1,250 €
100+1,240 €
Meer prijzen...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
64KB
-
-
28Pins
UFQFPN
-
26I/O's
I2C, I2S, SPI, UART, USART
8KB
15Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2758825

RoHS

Each
1+7,630 €
10+5,930 €
25+5,500 €
50+5,450 €
100+5,390 €
Meer prijzen...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
512KB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3246911

RoHS

Each
1+2,370 €
10+1,530 €
50+1,370 €
100+1,130 €
250+1,060 €
Meer prijzen...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
64KB
-
-
32Pins
LQFP
-
30I/O's
I2C, I2S, SPI, USART
8KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
3265611

RoHS

Date/Lot Code

Each
1+7,390 €
10+5,330 €
25+4,920 €
50+4,790 €
100+4,660 €
Meer prijzen...
LPC Family LPC5500 Series Microcontrollers
-
ARM Cortex-M33F
-
-
-
32 bit
150MHz
-
512KB
-
-
100Pins
HLQFP
-
64I/O's
I2C, I2S, SPI, USART, USB
256KB
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
-
2849921

RoHS

Each
1+10,640 €
10+7,750 €
25+7,130 €
50+7,050 €
100+7,040 €
Meer prijzen...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
1MB
-
-
100Pins
LQFP
-
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2932570

RoHS

Date/Lot Code

Each
1+4,030 €
10+3,170 €
25+3,040 €
50+2,940 €
100+2,830 €
Meer prijzen...
PSOC 4 Family CY8C41xx Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
24MHz
-
32KB
-
-
48Pins
TQFP
-
38I/O's
I2C, SPI, UART
4KB
-
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
CY8C41xx
-
3132388

RoHS

Each
1+7,850 €
10+6,100 €
25+5,650 €
50+5,420 €
100+5,180 €
Meer prijzen...
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
512KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2980875

RoHS

Each
1+1,140 €
10+0,678 €
50+0,661 €
100+0,644 €
250+0,615 €
Meer prijzen...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
16KB
-
-
20Pins
TSSOP
-
16I/O's
I2C, SPI, UART, USART
2KB
7Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2851016

RoHS

Date/Lot Code

Each
1+3,420 €
10+2,920 €
25+2,800 €
50+2,580 €
100+2,540 €
Meer prijzen...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
192KB
-
-
32Pins
LQFP
-
25I/O's
I2C, I2S, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
351-375 van 6776 artikelen
van 272 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON