ARM Microcontrollers:
24 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,140 € 10+ 8,930 € 25+ 8,720 € 50+ 7,730 € 100+ 7,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 9,520 € 10+ 7,960 € 25+ 7,840 € 50+ 7,070 € 100+ 7,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,010 € 10+ 8,560 € 25+ 8,170 € 50+ 7,630 € 100+ 7,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,020 € 10+ 8,630 € 25+ 8,030 € 50+ 7,420 € 100+ 7,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 5,820 € 10+ 4,170 € 25+ 3,880 € 50+ 3,570 € 100+ 3,150 € | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 5,010 € 10+ 3,590 € 25+ 3,350 € 50+ 3,150 € 100+ 2,940 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG11 | |||||
Each | 1+ 33,570 € 10+ 25,860 € 25+ 24,750 € 50+ 24,360 € 100+ 22,540 € | Min: 1 / Meerdere: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | |||||
Each | 1+ 7,270 € 10+ 3,950 € 25+ 2,980 € 50+ 2,900 € 100+ 2,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 11,380 € 10+ 9,180 € 25+ 9,130 € 50+ 8,040 € 100+ 7,780 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,640 € 10+ 9,340 € 25+ 9,050 € 50+ 8,100 € 100+ 7,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 6,490 € 10+ 5,680 € 25+ 4,710 € 50+ 4,220 € 100+ 3,890 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 450+ 8,720 € | Min: 450 / Meerdere: 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 300+ 9,320 € | Min: 300 / Meerdere: 300 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 14,100 € 10+ 11,180 € 25+ 10,450 € 50+ 10,050 € 100+ 9,650 € | Min: 1 / Meerdere: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 121Pins | MAPBGA | 86I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 4,240 € 10+ 3,420 € 25+ 3,000 € 50+ 2,910 € 100+ 2,810 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 64Pins | LQFP | 46I/O's | I2C, SPI, UART | 24KB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,530 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,560 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,740 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,250 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,720 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,390 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,870 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 2,930 € | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1250+ 2,440 € | Min: 1250 / Meerdere: 1250 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 37I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG |