ARM Cortex-M33 ARM Microcontrollers:
151 gevonden productenVind een enorm aanbod van ARM Cortex-M33 ARM Microcontrollers in Farnell België. We hebben een groot assortiment ARM Microcontrollers op voorraad, zoals ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers van 's werelds beste fabrikanten, waaronder: NXP, Renesas, Silicon Labs, Stmicroelectronics & Analog Devices.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,510 € 10+ 1,500 € | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 76.8MHz | 256KB | 40Pins | QFN | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 4,980 € 10+ 3,550 € 25+ 3,260 € 50+ 3,250 € 100+ 3,240 € Meer prijzen... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 1,030 € 10+ 1,010 € 25+ 0,998 € 50+ 0,981 € 100+ 0,965 € Meer prijzen... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 76.8MHz | 64KB | 32Pins | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 5,750 € 10+ 4,430 € 25+ 3,850 € 50+ 3,540 € 100+ 3,470 € | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 110I/O's | CAN, I2C, SPI, SCI, UART, USB | 128KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | ||||||
Each | 1+ 7,740 € 10+ 6,210 € 25+ 5,780 € 50+ 5,540 € 100+ 5,300 € | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 2MB | 176Pins | FBGA | 133I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | ||||||
Each | 1+ 3,640 € 10+ 3,630 € 25+ 3,620 € 50+ 3,610 € 100+ 3,600 € Meer prijzen... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 1024KB | 68Pins | QFN-EP | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | 256KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 2,040 € 10+ 1,990 € 25+ 1,930 € 50+ 1,880 € 100+ 1,820 € | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 256KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 12,300 € 10+ 10,550 € 25+ 10,250 € 50+ 9,430 € 100+ 8,670 € | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 133I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ 1,790 € 10+ 1,730 € 25+ 1,670 € 50+ 1,610 € 100+ 1,550 € | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 64KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 2,540 € 10+ 2,120 € 25+ 1,960 € 50+ 1,940 € 100+ 1,930 € Meer prijzen... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 256KB | 48Pins | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 4,800 € 10+ 3,670 € 25+ 3,530 € 50+ 3,380 € 100+ 3,280 € | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 78I/O's | CAN, I2C, SCI, SPI, UART, USB | 128KB | 13Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | ||||||
Each | 1+ 5,120 € 10+ 3,950 € 25+ 3,660 € 50+ 3,460 € 100+ 3,250 € | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 512KB | 64Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | ||||||
Each | 1+ 2,790 € 10+ 2,330 € 25+ 2,160 € 50+ 2,120 € 100+ 2,090 € Meer prijzen... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 512KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 2,340 € 10+ 1,960 € 25+ 1,850 € 50+ 1,840 € 100+ 1,830 € Meer prijzen... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 128KB | 48Pins | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 6,310 € 10+ 5,470 € 25+ 5,190 € 50+ 4,990 € 100+ 4,790 € Meer prijzen... | K32W14x Family K32W1480 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 1MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32W14x | K32W1480 | ||||||
Each | 1+ 5,320 € 10+ 4,090 € 25+ 3,780 € 50+ 3,480 € 100+ 3,070 € | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 768KB | 64Pins | LQFP | 42I/O's | CAN, I2C, SPI, SCI, UART, USB | 128KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | ||||||
Each | 1+ 6,130 € 10+ 4,380 € 25+ 4,020 € 50+ 4,010 € 100+ 4,000 € Meer prijzen... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 6,570 € 10+ 5,070 € 25+ 4,690 € 50+ 4,490 € 100+ 4,290 € Meer prijzen... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 2,090 € 10+ 2,080 € 25+ 2,070 € 50+ 2,060 € 100+ 2,050 € Meer prijzen... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 76.8MHz | 512KB | 32Pins | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 1,800 € 10+ 1,770 € 25+ 1,740 € 50+ 1,710 € 100+ 1,670 € Meer prijzen... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 76.8MHz | 256KB | 32Pins | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,550 € 10+ 5,080 € 25+ 4,700 € 50+ 4,320 € 100+ 3,940 € Meer prijzen... | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 48MHz | 512KB | 40Pins | QFN | 15I/O's | I2C, SPI, UART | 80KB | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | ||||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,190 € 10+ 4,000 € 25+ 3,710 € 50+ 3,550 € 100+ 3,380 € Meer prijzen... | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 48MHz | 284KB | 40Pins | QFN | 15I/O's | I2C, SPI, UART | 80KB | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | ||||||
Each | 1+ 8,160 € 10+ 5,910 € 25+ 5,460 € 50+ 5,320 € 100+ 5,170 € Meer prijzen... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 640KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, UART, USB | 320KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC55S6x | ||||||
Each | 1+ 1,350 € 10+ 1,140 € 25+ 1,130 € 50+ 1,110 € 100+ 1,100 € | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 76.8MHz | 64KB | 40Pins | QFN | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ 9,840 € 10+ 7,710 € 25+ 7,680 € 50+ 7,650 € 100+ 7,610 € Meer prijzen... | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 133I/O's | CAN, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | ||||||