ARM Microcontrollers:
578 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,840 € 10+ 3,050 € 25+ 2,860 € 50+ 2,590 € 100+ 2,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 24MHz | - | 32KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART | - | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
2460541 RoHS | Each | 1+ 3,930 € 25+ 3,670 € 100+ 3,410 € 250+ 3,210 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | - | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | - | ||||
3008360 RoHS | Each | 1+ 18,710 € 10+ 15,160 € 25+ 15,100 € 50+ 13,890 € | Min: 1 / Meerdere: 1 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 1MB | 128Pins | TQFP | - | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | - | 256KB | - | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | - | ||||
Each | 1+ 17,210 € 10+ 14,570 € 25+ 13,970 € 50+ 13,140 € 100+ 12,310 € | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 72MHz | - | 2MB | 100Pins | TQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each | 1+ 10,140 € 10+ 8,220 € 25+ 8,180 € 50+ 7,160 € 100+ 7,050 € | Min: 1 / Meerdere: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | USB | - | 64KB | 8Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | - | |||||
Each | 1+ 11,670 € 10+ 9,980 € 25+ 9,460 € 50+ 8,110 € 100+ 7,860 € | Min: 1 / Meerdere: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 67MHz | - | 128KB | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | - | 32KB | 8Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | - | |||||
Each | 1+ 2,520 € 10+ 2,470 € 25+ 2,420 € 50+ 2,370 € 100+ 2,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | - | 32KB | 33Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | - | |||||
Each | 1+ 16,740 € 10+ 14,670 € | Min: 1 / Meerdere: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 96MHz | - | 2MB | 100Pins | TQFP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | - | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | - | - | |||||
Each | 1+ 4,270 € 10+ 3,240 € 25+ 2,980 € 50+ 2,920 € | Min: 1 / Meerdere: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | - | 36I/O's | I2C, SPI, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ 21,110 € 5+ 19,420 € 10+ 16,550 € 25+ 16,540 € 50+ 15,640 € | Min: 1 / Meerdere: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 64KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | - | - | |||||
Each | 1+ 3,760 € 25+ 3,580 € 100+ 3,360 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | - | 37I/O's | I2C, LIN, SPI, UART, USB | - | 8KB | 14Channels | - | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,580 € 10+ 5,020 € 25+ 4,720 € 50+ 4,410 € 100+ 4,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | - | |||||
Each | 1+ 2,770 € 10+ 1,940 € 25+ 1,890 € 50+ 1,850 € 100+ 1,800 € | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 24MHz | - | 64KB | 44Pins | TQFP | - | 36I/O's | I2C, IrDA, SPI, SSP, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ 2,260 € 25+ 2,170 € 100+ 2,080 € 250+ 1,910 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | - | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each | 1+ 28,040 € 5+ 25,340 € 10+ 22,640 € 25+ 21,910 € 50+ 19,920 € | Min: 1 / Meerdere: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 67MHz | - | 256KB | 100Pins | TQFP | - | 72I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | - | |||||
Each | 1+ 3,960 € 25+ 3,600 € 100+ 3,270 € 250+ 3,110 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each | 1+ 4,050 € 25+ 3,670 € 100+ 3,340 € 2500+ 3,070 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each | 1+ 2,830 € 25+ 2,640 € 100+ 2,420 € 250+ 2,370 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | 32MHz | - | 64KB | 32Pins | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | - | |||||
Each | 1+ 4,180 € 10+ 3,200 € 25+ 2,950 € 50+ 2,890 € 100+ 2,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ 3,970 € 10+ 3,040 € 25+ 2,970 € 50+ 2,900 € 100+ 2,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 64Pins | TQFP | - | 54I/O's | I2C, SPI, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ 8,930 € 25+ 8,190 € 100+ 7,410 € 250+ 7,390 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 1MB | 128Pins | TQFP | - | 99I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 256KB | 32Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | - | |||||
3123144 RoHS | Each | 1+ 18,370 € 5+ 18,160 € 10+ 17,940 € 25+ 17,730 € 50+ 17,510 € | Min: 1 / Meerdere: 1 | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 1MB | 128Pins | TQFP | - | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 256KB | - | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | - | - | ||||
Each | 1+ 24,640 € 5+ 22,700 € 10+ 20,760 € 25+ 20,230 € 50+ 18,700 € | Min: 1 / Meerdere: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 67MHz | - | 256KB | 100Pins | TQFP | - | 72I/O's | I2C, SPI, UART, USB | - | 64KB | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | - | |||||
Each | 1+ 2,370 € 25+ 2,150 € 100+ 1,950 € 250+ 1,910 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
2460543 RoHS | Each | 1+ 5,650 € 25+ 4,940 € 100+ 4,090 € 250+ 3,670 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | - |