ARM Microcontrollers:
44 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,140 € 10+ 1,490 € 25+ 1,380 € 50+ 1,370 € 100+ 1,360 € Meer prijzen... | Min: 1 / Meerdere: 1 | EZ-PD Family PMG1-S1 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 128KB | 40Pins | VQFN-EP | - | 17I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | 8Bit | 2.75V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S1 Series | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,250 € 250+ 2,020 € 500+ 1,920 € 1000+ 1,850 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | - | 48MHz | 48MHz | 64KB | 40Pins | VQFN-EP | VQFN-EP | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,250 € 10+ 2,580 € 25+ 2,450 € 50+ 2,350 € 100+ 2,250 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | 40Pins | VQFN-EP | - | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,240 € 250+ 3,080 € 500+ 2,990 € | Min: 100 / Meerdere: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32bit | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,820 € 10+ 1,260 € 25+ 1,230 € 50+ 1,210 € 100+ 1,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | - | 200KB | 40Pins | VQFN-EP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,480 € 10+ 4,190 € 25+ 3,870 € 50+ 3,560 € 100+ 3,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 40MHz | - | 96KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,100 € 10+ 3,230 € 25+ 3,090 € 50+ 2,840 € 100+ 2,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 40MHz | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,240 € 10+ 1,570 € 50+ 1,450 € 100+ 1,320 € 250+ 1,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | - | 64KB | 24Pins | VQFN-EP | - | 18I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 13Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,320 € 250+ 1,230 € 500+ 1,050 € 1000+ 1,030 € 2500+ 1,010 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | - | 32MHz | 32MHz | 64KB | 24Pins | VQFN-EP | VQFN | 18I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, SPI, UART | 16KB | 13Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,770 € 250+ 2,710 € 500+ 2,660 € | Min: 100 / Meerdere: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,160 € 10+ 3,850 € 25+ 3,550 € 50+ 3,440 € 100+ 3,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 40MHz | - | 48KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,200 € 250+ 3,050 € 500+ 2,950 € | Min: 100 / Meerdere: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,180 € 250+ 1,160 € 500+ 1,130 € 1000+ 1,110 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | - | 32MHz | 32MHz | 200KB | 40Pins | VQFN-EP | VQFN | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 16Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | - | |||||
Each | 1+ 2,270 € 25+ 2,060 € 100+ 1,870 € | Min: 1 / Meerdere: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 64MHz | - | 1.024MB | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | - | 128KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CX-BZ2 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 6,070 € 25+ 5,630 € 50+ 5,180 € 100+ 4,740 € 250+ 4,530 € Meer prijzen... | Min: 10 / Meerdere: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 128KB | 40Pins | VQFN-EP | - | 34I/O's | CAN, I2C, SPI, UART | - | 16KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 7,820 € 10+ 6,070 € 25+ 5,630 € 50+ 5,180 € 100+ 4,740 € Meer prijzen... | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 128KB | 40Pins | VQFN-EP | - | 34I/O's | CAN, I2C, SPI, UART | - | 16KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ 3,200 € 10+ 2,420 € 25+ 2,220 € 50+ 2,040 € 100+ 1,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | EZ-PD Family PMG1-S2 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 128KB | 40Pins | VQFN-EP | - | 20I/O's | I2C, SPI, UART, USB | - | 8KB | - | - | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S2 Series | - | - | |||||
Each | 1+ 2,270 € 25+ 2,060 € 100+ 1,870 € 416+ 1,830 € | Min: 1 / Meerdere: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 64MHz | - | 1.024MB | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | - | 128KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CX-BZ2 | - | - | |||||
Each | 1+ 2,160 € 10+ 1,490 € 25+ 1,310 € 50+ 1,210 € 100+ 1,190 € Meer prijzen... | Min: 1 / Meerdere: 1 | EZ-PD Family PMG1-S0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | 24Pins | VQFN-EP | - | 12I/O's | I2C, SPI, UART, USB | - | 8KB | - | - | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S0 Series | - | - | |||||
Each | 1+ 4,660 € 10+ 3,450 € 25+ 3,010 € 50+ 2,920 € 100+ 2,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 64KB | 32Pins | VQFN-EP | - | 27I/O's | I2C, SPI, UART | - | 8KB | 2Channels | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,480 € 25+ 2,250 € 100+ 2,050 € 3300+ 2,010 € | Min: 1 / Meerdere: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 64MHz | - | 1MB | 32Pins | VQFN-EP | - | 16I/O's | I2C, LIN, SPI, USART | - | 128KB | 6Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CX-BZ2 | AEC-Q100 | - | |||||
Each | 1+ 2,400 € 25+ 2,180 € 100+ 1,990 € 490+ 1,950 € | Min: 1 / Meerdere: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 64MHz | - | 512KB | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | - | 96KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32CX-BZ3 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,480 € 25+ 2,250 € 100+ 2,050 € 3300+ 2,010 € | Min: 1 / Meerdere: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 64MHz | - | 1MB | 32Pins | VQFN-EP | - | 16I/O's | I2C, LIN, SPI, USART | - | 128KB | 6Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CX-BZ2 | AEC-Q100 | - | |||||
Each | 1+ 2,250 € 25+ 2,040 € 100+ 1,860 € 490+ 1,820 € | Min: 1 / Meerdere: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 64MHz | - | 512KB | 32Pins | VQFN-EP | - | 14I/O's | I2C, LIN, SPI, USART | - | 96KB | 4Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32CX-BZ3 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,910 € 250+ 2,790 € 500+ 2,740 € | Min: 100 / Meerdere: 1 | TLE985x Family TLE9852QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9852QX | AEC-Q100 | AEC-Q100 |