ARM Microcontrollers:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1250+ 2,560 € | Min: 1250 / Meerdere: 1250 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 128KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 1+ 2,700 € 10+ 2,610 € 25+ 2,520 € 50+ 2,430 € 100+ 2,340 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 32KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 800+ 2,700 € | Min: 800 / Meerdere: 800 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 128KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 2450+ 1,800 € | Min: 2450 / Meerdere: 2450 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 2450+ 2,220 € | Min: 2450 / Meerdere: 2450 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 64KB | 32Pins | QFN | 26I/O's | CAN, I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x |