ARM Microcontrollers:
61 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,410 € 250+ 3,320 € 500+ 3,260 € | Min: 100 / Meerdere: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,890 € 10+ 4,070 € 25+ 3,680 € 50+ 3,550 € 100+ 3,410 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,630 € 10+ 2,230 € 25+ 2,140 € 50+ 2,130 € 100+ 2,120 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,120 € 250+ 2,080 € | Min: 100 / Meerdere: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,660 € 10+ 4,340 € 25+ 3,990 € 50+ 3,790 € 100+ 3,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 128KB | 48Pins | HVQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | - | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 1,590 € 7500+ 1,580 € | Min: 2500 / Meerdere: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,820 € 10+ 5,270 € 25+ 4,880 € 50+ 4,490 € 100+ 4,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | TQFP | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,240 € 250+ 3,080 € 500+ 2,990 € | Min: 100 / Meerdere: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32bit | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,480 € 10+ 4,190 € 25+ 3,870 € 50+ 3,560 € 100+ 3,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 96KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,100 € 10+ 3,230 € 25+ 3,090 € 50+ 2,840 € 100+ 2,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,470 € 250+ 3,310 € 500+ 3,200 € | Min: 100 / Meerdere: 5 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | HVQFN | 10I/O's | LIN, UART | LIN, UART | 6KB | 5Channels | Automotive | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,200 € 250+ 3,040 € 500+ 2,960 € | Min: 100 / Meerdere: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 4,570 € 25+ 4,230 € 50+ 3,890 € 100+ 3,540 € 250+ 3,380 € Meer prijzen... | Min: 10 / Meerdere: 1 | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 64KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,770 € 250+ 2,710 € 500+ 2,660 € | Min: 100 / Meerdere: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,160 € 10+ 3,850 € 25+ 3,550 € 50+ 3,440 € 100+ 3,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 48KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,200 € 250+ 3,050 € 500+ 2,950 € | Min: 100 / Meerdere: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,950 € 10+ 3,800 € 25+ 3,520 € 50+ 3,360 € 100+ 3,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | SPI, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 5,270 € 25+ 4,880 € 50+ 4,490 € 100+ 4,090 € 250+ 3,900 € Meer prijzen... | Min: 10 / Meerdere: 1 | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 256KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,960 € 10+ 4,570 € 25+ 4,230 € 50+ 3,890 € 100+ 3,540 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 64KB | 48Pins | TQFP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QTW40 | AEC-Q100 | - | |||||
Each | 1+ 2,840 € 10+ 2,010 € 30+ 1,840 € 100+ 1,670 € | Min: 1 / Meerdere: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,910 € 250+ 2,790 € 500+ 2,740 € | Min: 100 / Meerdere: 1 | TLE985x Family TLE9852QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9852QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,880 € 10+ 3,700 € 25+ 3,670 € 50+ 3,630 € 100+ 3,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE984x Family TLE9842QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 25MHz | - | 36KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,090 € 10+ 2,840 € 25+ 2,780 € 50+ 2,720 € 100+ 2,660 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE984x Family TLE9843-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 52KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,090 € 10+ 3,080 € 25+ 3,020 € 50+ 2,960 € 100+ 2,900 € Meer prijzen... | Min: 1 / Meerdere: 1 | TLE986x Family TLE9867QXW20 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 24MHz | - | 64KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE986x | TLE9867QXW20 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,660 € 250+ 2,530 € 500+ 2,440 € 1000+ 2,320 € | Min: 100 / Meerdere: 1 | TLE984x Family TLE9843-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 52KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843-2QX | AEC-Q100 | - |