ARM Microcontrollers:
31 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,980 € 10+ 15,970 € 25+ 14,970 € 50+ 14,370 € 100+ 13,760 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 12,190 € 10+ 9,650 € 25+ 9,570 € 50+ 9,490 € 100+ 9,410 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 16,200 € 10+ 12,870 € 25+ 12,040 € 50+ 11,880 € 100+ 11,720 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 18,750 € 10+ 15,030 € 25+ 14,100 € 50+ 13,650 € 100+ 13,190 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 15,340 € 10+ 11,990 € 25+ 11,150 € 50+ 10,250 € 100+ 10,000 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 17,900 € 10+ 15,020 € 25+ 12,990 € 50+ 12,600 € 100+ 11,500 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 22,300 € 10+ 17,870 € 25+ 16,770 € 50+ 16,170 € 100+ 15,560 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 15,720 € 10+ 12,700 € 25+ 12,400 € 50+ 12,110 € 100+ 11,810 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 17,790 € 10+ 14,170 € 25+ 13,320 € 50+ 12,470 € 100+ 12,070 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 18,830 € 10+ 15,000 € 25+ 14,300 € 50+ 12,710 € 100+ 12,320 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 20,930 € 10+ 17,640 € 25+ 16,090 € 50+ 15,780 € 100+ 14,980 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 21,400 € 10+ 17,140 € 25+ 16,080 € 50+ 15,430 € 100+ 14,780 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 12,680 € 10+ 9,990 € 25+ 9,320 € 50+ 8,870 € 100+ 8,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 128KB | 240Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 15,700 € 10+ 15,300 € 25+ 13,480 € 50+ 13,270 € 100+ 13,060 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 200MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 21,380 € 10+ 18,710 € 25+ 15,500 € 50+ 13,900 € 100+ 12,830 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 216Pins | BGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 18,890 € 10+ 15,640 € 25+ 14,990 € 50+ 14,240 € 100+ 12,550 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 21,060 € 10+ 16,870 € 25+ 15,810 € 50+ 14,980 € 100+ 14,140 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 14,450 € 10+ 11,500 € 25+ 10,750 € 50+ 10,430 € 100+ 9,650 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 280MHz | 2MB | 225Pins | TFBGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,650 € 10+ 9,550 € 25+ 9,130 € 50+ 8,970 € 100+ 8,810 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 11,310 € 10+ 9,080 € 25+ 8,620 € 50+ 8,230 € 100+ 7,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 64KB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 21,800 € 10+ 17,480 € 25+ 16,400 € 50+ 15,370 € 100+ 14,690 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 16,530 € 10+ 13,690 € 25+ 13,130 € 50+ 12,890 € 100+ 12,640 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 11,400 € 10+ 9,510 € 25+ 9,140 € 50+ 8,670 € 100+ 8,190 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 15,110 € 10+ 11,870 € 25+ 11,370 € 50+ 10,460 € 100+ 9,220 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 18,330 € 10+ 15,510 € 25+ 14,870 € 50+ 13,990 € 100+ 13,100 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 |