excl. BTW

ARM Microcontrollers:

16 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2314775

RoHS

Date/Lot Code

Each
1+
20,030 €
10+
16,050 €
25+
15,070 €
50+
14,770 €
100+
14,470 €
Min: 1 / Meerdere: 1
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
60MHz
256KB
64Pins
LQFP
46I/O's
CAN, I2C, SPI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
LPC
LPC2000
2776010

RoHS

Date/Lot Code

Each
1+
6,930 €
10+
5,370 €
25+
4,980 €
50+
4,800 €
100+
4,620 €
Meer prijzen...
Min: 1 / Meerdere: 1
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
128KB
64Pins
LQFP
46I/O's
CAN, I2C, SPI, USART
20KB
24Channels
12Bit
2.4V
4.6V
-40°C
105°C
Surface Mount
LPC
LPC1500
4029629

RoHS

Date/Lot Code

Each
1+
28,260 €
10+
23,650 €
25+
22,430 €
100+
21,980 €
250+
21,530 €
Min: 1 / Meerdere: 1
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32 bit
16MHz
512KB
81Pins
CSPBGA
46I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ADuCM
ADuCM410
4657246

RoHS

Date/Lot Code

Each
1+
5,740 €
10+
4,590 €
25+
4,340 €
50+
4,190 €
100+
4,040 €
Meer prijzen...
Min: 1 / Meerdere: 1
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
2MB
68Pins
VFQFPN-EP
46I/O's
I2C, LPUART, SAI, SPI, USART, USB
512KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
2841071

RoHS

Date/Lot Code

Each
1+
5,340 €
10+
4,110 €
25+
4,080 €
50+
4,060 €
100+
4,030 €
Meer prijzen...
Min: 1 / Meerdere: 1
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
64KB
64Pins
LQFP
46I/O's
CAN, I2C, SPI, USART, USB
12KB
24Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1500
2890232

RoHS

Date/Lot Code

Each
800+
2,700 €
Min: 800 / Meerdere: 800
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32 bit
75MHz
128KB
64Pins
LQFP
46I/O's
CAN, I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV1x
2115640

RoHS

Date/Lot Code

Each
160+
12,480 €
Min: 160 / Meerdere: 160
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
60MHz
128KB
64Pins
LQFP
46I/O's
I2C, SPI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
LPC
LPC2000
2450723

RoHS

Date/Lot Code

Each
800+
2,850 €
Min: 800 / Meerdere: 800
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
64KB
64Pins
LQFP
46I/O's
I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV3x
2450230

RoHS

Date/Lot Code

Each
800+
3,060 €
Min: 800 / Meerdere: 800
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
64Pins
LQFP
46I/O's
I2C, SPI, UART
16KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K0x
2450722

RoHS

Each
1+
4,240 €
10+
3,420 €
25+
3,000 €
50+
2,910 €
100+
2,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
64Pins
LQFP
46I/O's
I2C, SPI, UART
24KB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV3x
4029632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
33,250 €
10+
26,940 €
25+
25,310 €
100+
23,580 €
1500+
22,420 €
Min: 1 / Meerdere: 1
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32 bit
16MHz
512KB
64Pins
WLCSP
46I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ADuCM
ADuCM410
4029631RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
10+
26,990 €
25+
25,360 €
100+
23,620 €
1000+
22,460 €
Min: 10 / Meerdere: 1
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32 bit
16MHz
512KB
81Pins
CSPBGA
46I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ADuCM
ADuCM410
4029632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
10+
26,940 €
25+
25,310 €
100+
23,580 €
1500+
22,420 €
Min: 10 / Meerdere: 1
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32 bit
16MHz
512KB
64Pins
WLCSP
46I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ADuCM
ADuCM410
4029631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
33,310 €
10+
26,990 €
25+
25,360 €
100+
23,620 €
1000+
22,460 €
Min: 1 / Meerdere: 1
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32 bit
16MHz
512KB
81Pins
CSPBGA
46I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ADuCM
ADuCM410
1727700

RoHS

Date/Lot Code

Each
1+
14,700 €
10+
12,360 €
25+
11,870 €
50+
11,380 €
100+
10,890 €
Min: 1 / Meerdere: 1
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
60MHz
128KB
64Pins
LQFP
46I/O's
CAN, SPI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
LPC
LPC2000
2450716

RoHS

Each
1+
4,460 €
10+
3,760 €
25+
3,540 €
50+
3,100 €
100+
2,650 €
Min: 1 / Meerdere: 1
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
64Pins
LQFP
46I/O's
I2C, SPI, UART
48KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV3x
1-16 van 16 artikelen
van 1 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON