ARM Microcontrollers:
655 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,580 € 10+ 7,820 € 25+ 7,710 € 50+ 7,590 € 100+ 7,480 € | Min: 1 / Meerdere: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | - | 32 bit | 120MHz | - | 1MB | 169Pins | UFBGA | - | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | |||||
Each | 1+ 13,120 € 10+ 9,690 € 25+ 8,960 € 50+ 8,220 € 100+ 8,060 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 13,720 € 10+ 9,250 € 25+ 9,110 € 50+ 8,970 € 100+ 8,790 € | Min: 1 / Meerdere: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 11,490 € 10+ 8,430 € 25+ 8,230 € 50+ 8,030 € 100+ 7,830 € | Min: 1 / Meerdere: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
3008360 RoHS | Each | 1+ 18,710 € 10+ 15,160 € 25+ 15,100 € 50+ 13,890 € | Min: 1 / Meerdere: 1 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | - | 1MB | 128Pins | TQFP | - | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | - | 256KB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | ||||
Each | 1+ 9,700 € 10+ 7,580 € 25+ 7,040 € 50+ 6,880 € 100+ 6,710 € | Min: 1 / Meerdere: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | - | 1MB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | |||||
Each | 1+ 13,380 € 10+ 10,790 € 25+ 10,760 € 50+ 8,860 € 100+ 8,680 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 9,470 € 10+ 9,460 € 25+ 9,450 € 50+ 9,440 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 6,360 € | Min: 1 / Meerdere: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 256KB | 180Pins | TFBGA | - | - | CAN, I2C, I2S, SPI, UART, USB | - | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | - | |||||
Each | 1+ 10,060 € 10+ 9,590 € 25+ 9,120 € 50+ 8,650 € 100+ 8,180 € | Min: 1 / Meerdere: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | - | 1MB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | |||||
Each | 1+ 9,900 € 10+ 8,020 € 25+ 7,910 € 50+ 7,790 € 100+ 7,680 € | Min: 1 / Meerdere: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | - | 32 bit | 120MHz | - | 1MB | 169Pins | UFBGA | - | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 8,340 € 25+ 8,070 € 50+ 7,670 € 100+ 7,290 € 250+ 6,970 € | Min: 10 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 9,800 € 10+ 8,340 € 25+ 8,070 € 50+ 7,670 € 100+ 7,290 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 8,140 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 117I/O's | CAN, SPI, UART, USB | - | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 8,530 € 25+ 8,100 € 50+ 7,920 € 100+ 7,860 € 250+ 7,850 € | Min: 10 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 96KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 11,390 € 10+ 9,150 € 25+ 9,100 € 50+ 9,050 € 100+ 9,000 € | Min: 1 / Meerdere: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 2MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 12,920 € 10+ 11,190 € 25+ 10,620 € 50+ 10,060 € 100+ 9,710 € | Min: 1 / Meerdere: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 144Pins | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 9,090 € 10+ 8,530 € 25+ 8,100 € 50+ 7,920 € 100+ 7,860 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 96KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 4,860 € 4500+ 4,760 € | Min: 1500 / Meerdere: 1500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 47I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ 8,250 € 25+ 7,500 € 100+ 6,790 € 250+ 6,650 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ 15,100 € 10+ 14,040 € 25+ 12,980 € 50+ 11,910 € 100+ 10,850 € | Min: 1 / Meerdere: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 7,310 € 10+ 5,690 € 25+ 5,290 € 50+ 5,280 € 100+ 4,720 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 10,520 € 10+ 8,240 € 25+ 7,670 € 50+ 7,060 € 100+ 6,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 9,200 € 10+ 7,170 € 25+ 6,660 € 50+ 6,310 € 100+ 5,960 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 100KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 3,850 € 25+ 3,510 € 100+ 3,370 € 250+ 3,230 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 128KB | 48Pins | LQFP | - | 34I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - |