ARM Microcontrollers:
23 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 12,740 € 10+ 10,360 € 25+ 9,870 € 50+ 9,220 € 100+ 8,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 160KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 10,360 € 25+ 9,870 € 50+ 9,220 € 100+ 8,570 € 250+ 8,190 € | Min: 10 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 160KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | |||||
Each | 1+ 8,460 € 10+ 6,830 € 25+ 6,560 € | Min: 1 / Meerdere: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 80KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 | |||||
Each | 1+ 6,960 € 10+ 5,590 € 25+ 5,260 € 50+ 5,150 € 100+ 5,050 € Meer prijzen... | Min: 1 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 160KB | 64Pins | VFBGA | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7362 | |||||
Each | 100+ 1,670 € 250+ 1,630 € 500+ 1,600 € | Min: 160 / Meerdere: 160 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 64KB | 64Pins | LQFP | - | 57I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 9,770 € 10+ 8,500 € 25+ 7,530 € 50+ 7,320 € 100+ 7,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 160KB | 64Pins | VFBGA | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7462 | |||||
Each | 1+ 8,740 € 10+ 7,180 € 25+ 6,760 € 50+ 6,470 € 100+ 6,190 € Meer prijzen... | Min: 1 / Meerdere: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 80KB | 64Pins | VFBGA | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 | |||||
Each | 1+ 7,080 € 10+ 6,070 € 25+ 6,060 € 50+ 5,940 € 100+ 5,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 160KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7362 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 9,730 € 10+ 7,890 € 25+ 7,340 € 50+ 7,040 € 100+ 6,740 € Meer prijzen... | Min: 1 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 160KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | PN7462 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 7,890 € 25+ 7,340 € 50+ 7,040 € 100+ 6,740 € 250+ 6,450 € | Min: 10 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | - | Gaming, Home Banking, High Integration Devices, NFC, Physical Access Control, USB NFC Reader | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | PN7462 | - | |||||
2345460 RoHS | Each | 1250+ 1,790 € | Min: 1250 / Meerdere: 1250 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 64KB | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||
Each | 1+ 2,380 € 10+ 2,270 € 25+ 2,150 € 50+ 2,040 € 100+ 1,920 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 32KB | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
2345458 RoHS | Each | 1+ 3,690 € 10+ 2,800 € 25+ 2,580 € 50+ 2,460 € 100+ 2,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 64KB | 64Pins | QFP | - | 57I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||
Each | 1+ 11,800 € 10+ 9,700 € 25+ 8,420 € 50+ 8,250 € 100+ 8,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32 bit | - | 20MHz | - | 160KB | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | - | 12KB | - | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | |||||
Each | 1+ 3,540 € 10+ 2,680 € 25+ 2,460 € 50+ 2,340 € 100+ 2,220 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 64KB | 44Pins | LQFP | - | 37I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1250+ 1,210 € | Min: 1250 / Meerdere: 1250 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 16KB | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | - | 2KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 800+ 1,340 € | Min: 800 / Meerdere: 800 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 16KB | 44Pins | LQFP | - | 37I/O's | I2C, SPI, UART | - | 2KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 800+ 1,750 € | Min: 800 / Meerdere: 800 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 32KB | 44Pins | LQFP | - | 37I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 420+ 1,980 € | Min: 420 / Meerdere: 420 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 32KB | 64Pins | QFP | - | 57I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ 1,870 € | Min: 1500 / Meerdere: 1500 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 32KB | 44Pins | LQFP | - | 37I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 800+ 1,830 € | Min: 800 / Meerdere: 800 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 32KB | 64Pins | LQFP | - | 57I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 1,250 € | Min: 2000 / Meerdere: 2000 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 16KB | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | - | 2KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 1,580 € | Min: 2000 / Meerdere: 2000 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 20MHz | - | 32KB | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x |