ARM Microcontrollers:
22 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,980 € 10+ 15,970 € 25+ 14,970 € 50+ 14,370 € 100+ 13,760 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 14,410 € 10+ 12,230 € 25+ 11,500 € 50+ 10,920 € 100+ 10,170 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 400MHz | 2MB | 169Pins | UFBGA | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 17,790 € 10+ 14,170 € 25+ 13,320 € 50+ 12,470 € 100+ 12,070 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 18,830 € 10+ 15,000 € 25+ 14,300 € 50+ 12,710 € 100+ 12,320 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 17,220 € 10+ 13,890 € 25+ 13,150 € 50+ 11,920 € 100+ 11,470 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 16,820 € 10+ 13,380 € 25+ 12,150 € 50+ 11,810 € 100+ 11,460 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 15,420 € 10+ 12,800 € 25+ 12,210 € 50+ 11,770 € 100+ 11,050 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 17,670 € 10+ 14,070 € 25+ 13,170 € 50+ 12,530 € 100+ 11,890 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 16,050 € 10+ 13,120 € 25+ 12,540 € 50+ 11,590 € 100+ 11,220 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 12,680 € 10+ 9,990 € 25+ 9,320 € 50+ 8,870 € 100+ 8,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 128KB | 240Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 17,510 € 10+ 14,730 € 25+ 13,790 € 50+ 13,130 € 100+ 12,460 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 10,540 € 10+ 8,520 € 25+ 8,030 € 50+ 8,010 € 100+ 7,430 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 128KB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 15,710 € 25+ 14,310 € 100+ 12,940 € 250+ 12,680 € | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 12,980 € 25+ 11,810 € 100+ 10,700 € 500+ 10,490 € | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | |||||
Each | 1+ 15,230 € 10+ 12,130 € 25+ 11,580 € 50+ 11,030 € 100+ 10,810 € | Min: 1 / Meerdere: 1 | - | ARM Cortex-M85F | 32 bit | 400MHz | 2MB | 176Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I3C, MMC, SCI, SPI, SDHI, USB | 1MB | 24Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 12,980 € 25+ 11,810 € 100+ 10,700 € 500+ 10,490 € | Min: 10 / Meerdere: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | |||||
Each | 1+ 15,160 € 10+ 12,070 € 25+ 11,830 € 50+ 11,590 € | Min: 1 / Meerdere: 1 | - | ARM Cortex-M85F | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 106I/O's | - | 1MB | 18Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | |||||
Each | 1+ 18,590 € 25+ 16,900 € 100+ 15,320 € 250+ 15,010 € | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32 bit | 400MHz | - | 324Pins | TFBGA | 160I/O's | Ethernet, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9M | |||||
Each | 1+ 16,660 € 10+ 13,180 € 25+ 12,650 € 50+ 12,130 € 100+ 11,600 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 400MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 | |||||
Each | 1+ 9,600 € 25+ 8,710 € 100+ 7,910 € 250+ 7,750 € | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 1+ 11,250 € 25+ 10,230 € 100+ 9,260 € 250+ 9,070 € | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 1+ 9,840 € 5+ 9,300 € 10+ 8,760 € 25+ 8,140 € 100+ 6,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | SCI, SPI, UART | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x |