ARM Microcontrollers:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,380 € 10+ 7,060 € 25+ 5,660 € 50+ 5,580 € 100+ 5,500 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 128KB | 169Pins | UFBGA | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,140 € 10+ 8,930 € 25+ 8,720 € 50+ 7,730 € 100+ 7,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,740 € 10+ 9,580 € 25+ 9,550 € 50+ 8,720 € 100+ 8,310 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 13,090 € 10+ 10,320 € 25+ 9,720 € 50+ 9,120 € 100+ 8,510 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 14,600 € 10+ 11,560 € 25+ 10,790 € 50+ 10,260 € 100+ 9,720 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 176Pins | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 9,520 € 10+ 7,960 € 25+ 7,840 € 50+ 7,070 € 100+ 7,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 13,890 € 10+ 10,970 € 25+ 10,230 € 50+ 9,660 € 100+ 9,080 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 176Pins | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 13,520 € 10+ 10,680 € 25+ 10,540 € 50+ 9,160 € 100+ 8,830 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,800 € 10+ 9,280 € 25+ 8,650 € 50+ 8,310 € 100+ 7,960 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | TFBGA | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 14,260 € 10+ 10,840 € 25+ 10,390 € 50+ 9,780 € 100+ 9,160 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | UFBGA | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 51Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,010 € 10+ 8,560 € 25+ 8,170 € 50+ 7,630 € 100+ 7,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 12,200 € 10+ 11,220 € 25+ 9,490 € 50+ 9,480 € 100+ 9,470 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 169Pins | UFBGA | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,020 € 10+ 8,630 € 25+ 8,030 € 50+ 7,420 € 100+ 7,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 9,160 € 10+ 7,200 € 25+ 6,700 € 50+ 6,570 € 100+ 6,430 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 128KB | 201Pins | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 12,880 € 10+ 9,780 € 25+ 9,380 € 50+ 8,820 € 100+ 8,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 128KB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 13,490 € 10+ 10,650 € 25+ 10,030 € 50+ 9,410 € 100+ 9,080 € | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,380 € 10+ 9,180 € 25+ 9,130 € 50+ 8,040 € 100+ 7,780 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,640 € 10+ 9,340 € 25+ 9,050 € 50+ 8,100 € 100+ 7,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 |