ARM Microcontrollers:
134 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,120 € 10+ 4,710 € 25+ 4,360 € 50+ 4,010 € 100+ 3,950 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 11,190 € 10+ 9,870 € 25+ 9,550 € 50+ 8,790 € 100+ 7,840 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 9,100 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 84MHz | - | 512KB | 100Pins | LQFP | - | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | - | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3A | - | |||||
3365446 RoHS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,010 € 10+ 4,620 € 25+ 4,270 € 50+ 3,930 € 100+ 3,580 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 84MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 8,530 € 25+ 8,100 € 50+ 7,920 € 100+ 7,860 € 250+ 7,850 € | Min: 10 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 96KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 10,830 € 10+ 9,480 € 25+ 8,810 € 50+ 8,550 € 100+ 8,140 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
3365446RL RoHS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 4,620 € 25+ 4,270 € 50+ 3,930 € 100+ 3,580 € 250+ 3,550 € Meer prijzen... | Min: 10 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 84MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 9,480 € 25+ 8,810 € 50+ 8,550 € 100+ 8,140 € | Min: 10 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 9,090 € 10+ 8,530 € 25+ 8,100 € 50+ 7,920 € 100+ 7,860 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 96KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 13,050 € 25+ 11,880 € 100+ 11,320 € 250+ 10,750 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 84MHz | - | 512KB | 144Pins | LQFP | - | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | - | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | - | |||||
Each | 1+ 5,590 € 10+ 4,290 € 25+ 3,960 € 50+ 3,640 € 100+ 3,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,980 € 10+ 4,750 € 25+ 4,460 € 50+ 4,200 € 100+ 4,010 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,770 € 10+ 5,410 € 25+ 5,070 € 50+ 4,800 € 100+ 4,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 49Pins | WLCSP | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
STMICROELECTRONICS | Each | 1+ 5,340 € 10+ 4,110 € 25+ 3,800 € 50+ 3,500 € 100+ 3,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 256KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||
Each | 1+ 9,950 € 10+ 7,830 € 25+ 7,680 € 50+ 7,570 € 100+ 7,450 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 9,750 € 10+ 8,620 € 25+ 8,420 € 50+ 8,000 € 100+ 7,710 € | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 11,060 € 10+ 8,950 € 25+ 8,370 € 50+ 7,940 € 100+ 7,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 15,940 € 10+ 12,690 € 25+ 11,880 € 50+ 11,640 € 100+ 11,400 € | Min: 1 / Meerdere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 208Pins | TFBGA | - | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | |||||
Each | 1+ 11,340 € 10+ 7,490 € 25+ 7,470 € 50+ 7,450 € 100+ 7,430 € | Min: 1 / Meerdere: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | - | |||||
Each | 1+ 5,780 € 10+ 4,440 € 25+ 4,130 € 50+ 4,120 € 100+ 4,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 6,000 € 10+ 4,310 € 25+ 4,210 € 50+ 4,120 € 100+ 4,020 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 100Pins | LQFP | - | 81I/O's | I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 4,720 € 10+ 4,570 € 25+ 4,410 € 50+ 4,260 € 100+ 4,100 € Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 150MHz | - | 256KB | 98Pins | VFBGA | - | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
STMICROELECTRONICS | Each | 1+ 7,740 € 10+ 5,460 € 25+ 5,200 € 50+ 4,860 € 100+ 4,520 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 512KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||
Each | 1+ 12,200 € 25+ 11,100 € 100+ 10,060 € 250+ 9,860 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 84MHz | - | 512KB | 144Pins | LFBGA | - | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | - | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | - | |||||
Each | 1+ 6,160 € 10+ 6,150 € 25+ 6,140 € 50+ 5,960 € 100+ 5,950 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 768KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - |