ARM Microcontrollers:
703 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,840 € 10+ 3,050 € 25+ 2,860 € 50+ 2,590 € 100+ 2,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 24MHz | - | 32KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART | - | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,010 € 10+ 2,840 € 25+ 2,810 € 50+ 2,760 € 100+ 2,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,340 € 10+ 2,230 € 25+ 2,140 € 50+ 2,050 € 100+ 1,920 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 200KB | 48Pins | VQFN | - | 42I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | |||||
Each | 1+ 10,140 € 10+ 8,220 € 25+ 8,180 € 50+ 7,160 € 100+ 7,050 € | Min: 1 / Meerdere: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | USB | - | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,260 € 10+ 2,770 € 25+ 2,750 € 50+ 2,530 € 100+ 2,500 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 80Pins | LQFP | - | 71I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ 4,170 € 10+ 2,850 € 25+ 2,410 € 50+ 2,390 € 100+ 2,360 € | Min: 1 / Meerdere: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | - | 35I/O's | CAN, I2C, SPI, UART, USB | - | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 Series | - | |||||
Each | 1+ 2,720 € 10+ 2,550 € 25+ 2,380 € 50+ 2,210 € 100+ 2,030 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 40Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ 3,260 € 10+ 3,180 € 25+ 3,100 € 50+ 3,020 € 100+ 2,930 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | - | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ 11,670 € 10+ 9,980 € 25+ 9,460 € 50+ 8,110 € 100+ 7,860 € | Min: 1 / Meerdere: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 67MHz | - | 128KB | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | - | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | |||||
Each | 1+ 5,950 € 10+ 4,610 € 25+ 4,270 € 50+ 3,930 € | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 256KB | 56Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 32KB | 16Channels | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,860 € 10+ 1,390 € 50+ 1,270 € 100+ 1,120 € | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 33.2MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | SPI, UART | - | 16KB | 8Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | |||||
Each | 1+ 1,140 € 10+ 0,995 € 25+ 0,975 € 50+ 0,967 € 100+ 0,966 € | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 16MHz | - | 16KB | 24Pins | QFN | - | 20I/O's | I2C | - | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | |||||
Each | 1+ 4,270 € 10+ 3,240 € 25+ 2,980 € 50+ 2,920 € | Min: 1 / Meerdere: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | - | 36I/O's | I2C, SPI, UART | - | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 18,080 € 10+ 14,440 € 25+ 13,540 € 50+ 12,860 € 100+ 11,910 € | Min: 1 / Meerdere: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 112MHz | - | 2MB | 100Pins | MAPBGA | - | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ 30,640 € 5+ 27,580 € 10+ 24,620 € 25+ 23,660 € 50+ 23,000 € | Min: 1 / Meerdere: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | - | 350MHz | - | 8384KB | 176Pins | TEQFP | - | 144I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT4BF Series | - | |||||
Each | 1+ 5,750 € 10+ 3,360 € 25+ 3,320 € 50+ 3,050 € 100+ 3,020 € Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 89I/O's | I2C, SPI, UART | - | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,300 € 10+ 1,730 € 25+ 1,560 € 50+ 1,490 € 100+ 1,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32MHz | - | 128KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each | 1+ 21,110 € 5+ 19,420 € 10+ 16,550 € 25+ 16,540 € 50+ 15,640 € | Min: 1 / Meerdere: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,500 € 250+ 2,380 € 500+ 2,280 € | Min: 100 / Meerdere: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 80Pins | LQFP | - | 71I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ 5,900 € 10+ 5,770 € 25+ 5,640 € 50+ 5,510 € 100+ 5,380 € Meer prijzen... | Min: 1 / Meerdere: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 112MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,920 € 250+ 1,840 € 500+ 1,780 € 1000+ 1,760 € | Min: 100 / Meerdere: 5 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 200KB | 48Pins | VQFN | - | 42I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,080 € 10+ 1,690 € 50+ 1,510 € 100+ 1,360 € 250+ 1,290 € Meer prijzen... | Min: 1 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32MHz | - | 32KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC13xx | - | |||||
Each | 1+ 1,320 € 10+ 0,927 € 50+ 0,876 € 100+ 0,825 € | Min: 1 / Meerdere: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 16MHz | - | 16KB | 8Pins | SOIC | - | 5I/O's | I2C | - | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | |||||
Each | 1+ 12,480 € 10+ 12,150 € 25+ 11,810 € 50+ 11,480 € 100+ 11,250 € Meer prijzen... | Min: 1 / Meerdere: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 64MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,120 € | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 33.2MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | SPI, UART | - | 16KB | 8Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - |