ARM Microcontrollers:
122 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,880 € 10+ 1,870 € 25+ 1,860 € 50+ 1,850 € 100+ 1,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,040 € 10+ 1,980 € 25+ 1,930 € 50+ 1,870 € 100+ 1,810 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 32KB | 48Pins | LQFP | - | 38I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 7,180 € 25+ 7,170 € 100+ 7,160 € 1000+ 7,150 € | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 128KB | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 32KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 7,180 € 25+ 7,170 € 100+ 7,160 € 1000+ 7,150 € | Min: 10 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 128KB | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 32KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each | 1+ 13,050 € 25+ 11,880 € 100+ 11,320 € 250+ 10,750 € | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 84MHz | - | 512KB | 144Pins | LQFP | - | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | - | 96KB | 15Channels | - | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | |||||
Each | 1+ 20,030 € 10+ 16,050 € 25+ 15,070 € 50+ 14,770 € 100+ 14,470 € | Min: 1 / Meerdere: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | 60MHz | - | 256KB | 64Pins | LQFP | - | 46I/O's | CAN, I2C, SPI, UART | - | 16KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ 4,100 € 10+ 2,710 € 25+ 2,490 € 50+ 2,290 € 100+ 1,970 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 5,000 € 10+ 3,840 € 25+ 3,490 € 50+ 3,440 € 100+ 3,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 192KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART, USB | - | 20KB | 16Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,820 € 10+ 2,110 € 25+ 2,070 € 50+ 2,040 € 100+ 2,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 64KB | 48Pins | UFQFPN | - | 37I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 10,690 € 10+ 9,670 € 25+ 8,310 € 50+ 8,160 € 100+ 8,010 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | - | 512KB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, USART, USB | - | 80KB | 25Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 3,660 € 10+ 3,170 € 25+ 3,030 € 50+ 2,940 € 100+ 2,850 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART, USB | - | 8KB | 16Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 3,650 € 10+ 3,560 € 25+ 3,460 € 50+ 3,370 € 100+ 3,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 192KB | 100Pins | LQFP | - | 84I/O's | I2C, SPI, UART, USART, USB | - | 20KB | 16Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,750 € 10+ 2,690 € 25+ 2,630 € 50+ 2,570 € 100+ 2,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 4,790 € 10+ 3,660 € 25+ 3,270 € 50+ 3,110 € 100+ 3,050 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART, USB | - | 20KB | 7Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,780 € 10+ 2,090 € 25+ 2,070 € 50+ 2,060 € 100+ 2,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, SPI, UART, USART, USB | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 9,100 € | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 256KB | 64Pins | LQFP | - | 32I/O's | I2C, SPI, SSC, UART, USART | - | 64KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | |||||
Each | 1+ 12,070 € 25+ 10,980 € | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | - | 210MHz | - | 32KB | 208Pins | PQFP | - | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | - | 8KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ 16,070 € 25+ 14,600 € 100+ 13,230 € 250+ 12,970 € | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 512KB | 128Pins | LQFP | - | 88I/O's | Serial, SPI, UART | - | 32KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7SE | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,510 € 10+ 2,810 € 25+ 2,630 € 50+ 2,490 € 100+ 2,380 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 64KB | 36Pins | WLCSP | - | 29I/O's | I2C, LPUART, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 7,170 € 25+ 6,510 € 100+ 5,890 € 250+ 5,770 € | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 64KB | 64Pins | LQFP | - | 32I/O's | I2C, SPI, SSC, UART, USART | - | 16KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | |||||
Each | 1+ 9,130 € 25+ 8,390 € 100+ 7,690 € 250+ 7,570 € | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 256KB | 64Pins | QFN | - | 32I/O's | I2C, SPI, SSC, UART, USART | - | 64KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 12,020 € 25+ 10,930 € 100+ 9,900 € 1000+ 9,700 € | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 256KB | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 64KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each | 1+ 8,730 € 25+ 7,940 € 100+ 7,190 € 250+ 7,050 € | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 128KB | 64Pins | LQFP | - | 32I/O's | I2C, SPI, SSC, UART, USART | - | 32KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | |||||
Each | 1+ 13,850 € 25+ 12,600 € 100+ 11,410 € 250+ 11,180 € | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | - | 55MHz | - | 512KB | 64Pins | LQFP | - | 32I/O's | I2C, SPI, SSC, UART, USART | - | 64KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 2,380 € 250+ 2,330 € 500+ 2,300 € | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | - | 64KB | 36Pins | WLCSP | - | 29I/O's | I2C, LPUART, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 |