Microprocessors:
44 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,570 € 5+ 50,700 € 10+ 45,820 € 25+ 43,580 € | Totaal:55,57 € Min: 1 / Meerdere: 1 | RZ Family, RZ/G Series, RZ/G3E Group Microprocessors | 4Cores | 512KB | FCBGA | 529Pins | 3.14V | 3.46V | 1.8GHz | CAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 141I/O's | 64 bit | Surface Mount | -40°C | 125°C | - | RZ/G | RZ | |||||
RENESAS | Each | 75+ 19,550 € | Totaal:1.466,25 € Min: 75 / Meerdere: 75 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ 14,910 € 10+ 12,010 € 25+ 11,260 € 50+ 10,980 € 100+ 10,690 € | Totaal:14,91 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 1Cores | 196KB | VFBGA | 273Pins | 1.71V | 3.6V | 300MHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
RENESAS | Each | 1008+ 37,340 € | Totaal:37.638,72 € Min: 1008 / Meerdere: 1008 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RENESAS | Each | 100+ 14,950 € | Totaal:1.495,00 € Min: 100 / Meerdere: 100 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ 14,740 € 10+ 11,870 € 25+ 11,130 € 50+ 10,860 € 100+ 10,570 € | Totaal:14,74 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 1Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 300MHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each (Supplied in a Waffle Tray) | 60+ 59,550 € | Totaal:3.573,00 € Min: 60 / Meerdere: 60 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied in a Waffle Tray) | 450+ 60,600 € | Totaal:27.270,00 € Min: 450 / Meerdere: 450 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 18,550 € 10+ 14,800 € 25+ 13,860 € 50+ 13,190 € 100+ 12,510 € | Totaal:18,55 € Min: 1 / Meerdere: 1 | i.MX RT Family i.MX RT1180 Series Microprocessors | 2Cores | - | MAPBGA | 289Pins | 900mV | 1.15V | 800MHz | CAN, Ethernet, I2C, I3C, SPI, SDHC, USB, UART | 173I/O's | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX RT1180 | i.MX RT | |||||
RENESAS | Each | 168+ 10,700 € | Totaal:1.797,60 € Min: 168 / Meerdere: 168 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ 13,550 € 10+ 10,920 € 25+ 10,240 € 50+ 9,980 € 100+ 9,720 € | Totaal:13,55 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 1Cores | 196KB | VFBGA | 225Pins | 1.71V | 3.6V | 300MHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 98I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
RENESAS | Each | 480+ 20,460 € | Totaal:9.820,80 € Min: 480 / Meerdere: 480 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ 13,720 € 10+ 11,050 € 25+ 10,360 € 50+ 10,100 € 100+ 9,840 € | Totaal:13,72 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 1Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 300MHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each (Supplied in a Waffle Tray) | 300+ 31,550 € | Totaal:9.465,00 € Min: 300 / Meerdere: 300 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ 8,910 € | Totaal:8.910,00 € Min: 1000 / Meerdere: 1000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1782+ 13,470 € | Totaal:24.003,54 € Min: 1782 / Meerdere: 1782 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied in a Waffle Tray) | 168+ 15,870 € | Totaal:2.666,16 € Min: 168 / Meerdere: 168 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied in a Waffle Tray) | 60+ 75,800 € | Totaal:4.548,00 € Min: 60 / Meerdere: 60 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 952+ 7,140 € | Totaal:6.797,28 € Min: 952 / Meerdere: 952 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 15,760 € 10+ 12,700 € 25+ 11,900 € 50+ 11,610 € 100+ 11,300 € | Totaal:15,76 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 1Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 300MHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 14,740 € 10+ 11,870 € 25+ 11,130 € 50+ 10,860 € 100+ 10,570 € | Totaal:14,74 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 1Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 300MHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each (Supplied in a Waffle Tray) | 60+ 86,580 € | Totaal:5.194,80 € Min: 60 / Meerdere: 60 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 13,720 € 10+ 10,840 € 25+ 10,120 € 50+ 9,550 € 100+ 8,970 € | Totaal:13,72 € Min: 1 / Meerdere: 1 | i.MX RT Family i.MX RT1180 Series Microprocessors | 1Cores | - | MAPBGA | 144Pins | 900mV | 1.15V | 300MHz | CAN, Ethernet, I2C, I3C, SPI, SDHC, USB, UART | 82I/O's | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX RT1180 | i.MX RT | |||||
Each (Supplied in a Waffle Tray) | 60+ 60,540 € | Totaal:3.632,40 € Min: 60 / Meerdere: 60 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 13,890 € 10+ 11,190 € 25+ 10,490 € 50+ 10,230 € 100+ 9,960 € | Totaal:13,89 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 1Cores | 196KB | VFBGA | 273Pins | 1.71V | 3.6V | 300MHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||