Snelle gratis levering
bij een minimale orderwaarde vanaf € 75
Ons grootste assortiment ooit
Meer dan 1 miljoen producten online beschikbaar
GRATIS technische ondersteuning
Exclusief voor Farnell-klanten
Microprocessors:
549 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 163,220 € 5+ 151,040 € 10+ 138,850 € | Totaal:163,22 € Min: 1 / Meerdere: 1 | QorIQ Family LS104 Series Microprocessors | - | 4Cores | 2MB | FCBGA | - | 780Pins | - | 1V | 1.8GHz | Ethernet, I2C, SPI, USB | 148I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | LS104 | QorIQ | |||||
Each | 300+ 25,770 € | Totaal:7.731,00 € Min: 300 / Meerdere: 300 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 8,320 € 10+ 7,570 € 25+ 7,420 € 50+ 7,270 € 100+ 7,200 € | Totaal:8,32 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 61,740 € 5+ 58,300 € 10+ 54,860 € 25+ 53,760 € | Totaal:61,74 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | - | 4Cores | - | FBGA | - | 621Pins | 810mV | 1.05V | 1.3GHz | Ethernet, I2C, SPI, UART, USB | - | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M QuadLite | i.MX | |||||
Each | 1+ 27,340 € 5+ 26,190 € 10+ 25,030 € 25+ 24,590 € 50+ 24,100 € | Totaal:27,34 € Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Quad | i.MX 8M | |||||
Each | 1+ 32,210 € 5+ 29,230 € 10+ 26,250 € 25+ 24,660 € 50+ 24,170 € | Totaal:32,21 € Min: 1 / Meerdere: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
STMICROELECTRONICS | Each | 1+ 10,410 € 10+ 8,590 € 25+ 8,060 € 50+ 7,810 € 100+ 7,570 € Meer prijzen... | Totaal:10,41 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 13,540 € 10+ 10,880 € 25+ 10,150 € 50+ 9,860 € 100+ 9,570 € | Totaal:13,54 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 95,340 € 5+ 87,590 € 10+ 79,840 € 25+ 73,100 € | Totaal:95,34 € Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | - | 5Cores | - | FCPBGA | - | 609Pins | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | - | - | 64 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | |||||
Each | 1+ 436,420 € 5+ 427,690 € | Totaal:436,42 € Min: 1 / Meerdere: 1 | QorIQ Family LX2162A Series Microprocessors | - | 16Cores | - | FCBGA | - | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 101I/O's | - | 64 bit | - | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | |||||
STMICROELECTRONICS | Each | 1+ 7,000 € 10+ 6,500 € 25+ 6,330 € 50+ 6,200 € 100+ 6,080 € Meer prijzen... | Totaal:7,00 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 19,430 € 10+ 15,550 € 25+ 13,810 € 50+ 13,500 € 100+ 13,190 € | Totaal:19,43 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 19,220 € 10+ 15,340 € 25+ 14,370 € 50+ 13,840 € 100+ 13,310 € | Totaal:19,22 € Min: 1 / Meerdere: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX28 | i.MX | |||||
Each | 1+ 17,160 € 5+ 16,370 € 10+ 15,590 € 25+ 15,580 € 50+ 15,570 € | Totaal:17,16 € Min: 1 / Meerdere: 1 | Coldfire V4 Family MCF544x Series Microprocessors | - | 1Cores | 64KB | MAPBGA | - | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, USART, USB | 87I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF544x | Coldfire V4 | |||||
Each | 1+ 56,420 € 5+ 51,590 € 10+ 46,760 € 25+ 44,440 € | Totaal:56,42 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 70,930 € 5+ 64,960 € 10+ 58,980 € 25+ 55,030 € | Totaal:70,93 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 20,570 € 10+ 16,460 € 25+ 15,440 € 50+ 14,870 € 100+ 14,300 € | Totaal:20,57 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.275V | 1.5V | 500MHz | CAN, I2C, SPI, UART | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6 | i.MX | |||||
Each | 1+ 10,740 € 10+ 8,710 € 25+ 7,660 € 50+ 7,530 € 100+ 7,390 € Meer prijzen... | Totaal:10,74 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 21,750 € 10+ 17,740 € 25+ 16,760 € 50+ 16,270 € 100+ 15,730 € | Totaal:21,75 € Min: 1 / Meerdere: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | CAN, Ethernet, I2C, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX28 | i.MX | |||||
Each | 1+ 67,330 € 5+ 64,150 € 10+ 60,960 € 25+ 55,570 € | Totaal:67,33 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6 Series Microprocessors | - | 2Cores | - | LFBGA | - | 624Pins | 1.44V | 1.5V | 1.2GHz | - | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6 | - | |||||
Each | 1+ 27,210 € 5+ 25,600 € 10+ 23,340 € 25+ 22,010 € 50+ 21,570 € | Totaal:27,21 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 7Solo Series Microprocessors | - | 1Cores | 32KB | BGA | - | 541Pins | 950mV | 1.155V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 7Solo | i.MX | |||||
Each | 1+ 72,820 € 5+ 66,720 € 10+ 60,610 € 25+ 55,300 € | Totaal:72,82 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 925mV | 1.5V | 852MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 6Dual | i.MX | |||||
Each | 1+ 64,000 € 5+ 60,210 € 10+ 54,890 € 25+ 51,770 € | Totaal:64,00 € Min: 1 / Meerdere: 1 | Coldfire V2 Family MCF523x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 256Pins | 1.4V | 1.6V | 150MHz | CAN, I2C, SPI, UART | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF523x | ColdFire V2 | |||||
Each | 240+ 5,490 € | Totaal:1.317,60 € Min: 240 / Meerdere: 240 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | 96KB | MAPBGA | - | 196Pins | 1.15V | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | i.MX | |||||
Each | 1+ 88,700 € 5+ 81,400 € 10+ 74,100 € 25+ 69,020 € | Totaal:88,70 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | 4Cores | - | FCPBGA | - | 624Pins | 1.4V | 1.5V | 1.2GHz | I2C, I2S, SPI, UART | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Quad | i.MX | |||||