Snelle gratis levering
bij een minimale orderwaarde vanaf € 75
Ons grootste assortiment ooit
Meer dan 1 miljoen producten online beschikbaar
GRATIS technische ondersteuning
Exclusief voor Farnell-klanten
Microprocessors:
549 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 71,100 € 5+ 64,930 € 10+ 58,750 € 25+ 56,200 € | Totaal:71,10 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 8M Quad Series Microprocessors | - | 4Cores | - | FBGA | - | 621Pins | 900mV | 1.05V | 1.3GHz | I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX8M | i.MX | |||||
STMICROELECTRONICS | Each | 1+ 9,770 € 10+ 8,060 € 25+ 7,560 € 50+ 7,330 € 100+ 7,110 € Meer prijzen... | Totaal:9,77 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 420+ 24,800 € | Totaal:10.416,00 € Min: 420 / Meerdere: 420 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.075V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 46,610 € 5+ 42,450 € 10+ 38,280 € 25+ 36,210 € 50+ 35,490 € | Totaal:46,61 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | - | 2Cores | - | MAPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, I2C, SPI, UART | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6DualLite | i.MX | |||||
STMICROELECTRONICS | Each | 1+ 12,170 € 10+ 10,050 € 25+ 9,420 € 50+ 9,130 € 100+ 8,850 € Meer prijzen... | Totaal:12,17 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 12,940 € 10+ 10,200 € 25+ 9,510 € 50+ 9,050 € 100+ 8,580 € Meer prijzen... | Totaal:12,94 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.15V | 1.3V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ 23,350 € 10+ 18,940 € 25+ 17,390 € 50+ 16,780 € 100+ 16,160 € | Totaal:23,35 € Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Quad | i.MX 8M | |||||
STMICROELECTRONICS | Each | 1+ 12,560 € 10+ 9,890 € 25+ 9,220 € 50+ 8,850 € 100+ 8,480 € Meer prijzen... | Totaal:12,56 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 15,610 € 10+ 12,250 € 25+ 11,740 € 50+ 11,050 € 100+ 10,350 € Meer prijzen... | Totaal:15,61 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 14,780 € 10+ 11,880 € 25+ 11,160 € 50+ 10,640 € 100+ 10,110 € | Totaal:14,78 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each (Supplied in a Waffle Tray) | 480+ 13,810 € | Totaal:6.628,80 € Min: 480 / Meerdere: 480 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | - | 3Cores | 256KB | LFBGA | - | 551Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 123I/O's | - | 64 bit | - | Surface Mount | - | - | - | RZ/G | RZ | |||||
Each (Supplied in a Waffle Tray) | 952+ 10,510 € | Totaal:10.005,52 € Min: 952 / Meerdere: 952 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | - | 3Cores | 256KB | LFBGA | - | 456Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 123I/O's | - | 64 bit | - | Surface Mount | - | - | - | RZ/G | RZ | |||||
Each (Supplied in a Waffle Tray) | 952+ 9,910 € | Totaal:9.434,32 € Min: 952 / Meerdere: 952 | RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors | - | 3Cores | 256KB | LFBGA | - | 361Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 123I/O's | - | 64 bit | - | Surface Mount | - | - | - | RZ/G | RZ | |||||
Each | 1+ 50,410 € 5+ 47,420 € 10+ 43,230 € 25+ 40,780 € | Totaal:50,41 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | - | 2Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6DualLite | i.MX | |||||
Each | 300+ 27,520 € | Totaal:8.256,00 € Min: 300 / Meerdere: 300 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 41,850 € 5+ 39,110 € 10+ 36,370 € 25+ 33,980 € | Totaal:41,85 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | - | 2Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6DualLite | i.MX | |||||
Each | 84+ 42,090 € | Totaal:3.535,56 € Min: 84 / Meerdere: 84 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 2Cores | - | FBGA | - | 525Pins | - | 1V | 1GHz | CAN | 89I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
Each | 1+ 7,390 € 25+ 6,760 € 100+ 6,520 € 250+ 6,440 € | Totaal:7,39 € Min: 1 / Meerdere: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | TFBGA | - | 196Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 72I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 21,750 € 10+ 17,740 € 25+ 16,760 € 50+ 16,270 € 100+ 15,730 € | Totaal:21,75 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 7ULP Series Microprocessors | - | 2Cores | - | VFBGA | - | 361Pins | - | - | 720MHz | I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 7ULP | i.MX | |||||
Each | 1+ 27,370 € 5+ 24,700 € 10+ 22,030 € 25+ 20,700 € 50+ 20,290 € | Totaal:27,37 € Min: 1 / Meerdere: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pins | - | - | 800MHz | - | 81I/O's | - | 64 bit | - | Surface Mount | 0°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
Each (Supplied in a Waffle Tray) | 36+ 55,600 € | Totaal:2.001,60 € Min: 36 / Meerdere: 36 | RZ Family, RZ/G Series, RZ/G2M Group Microprocessors | - | 6Cores | - | FCBGA | - | 1022Pins | - | - | 1.5GHz | CAN, Ethernet, I2C, SPI, UART, USB | 156I/O's | - | 64 bit | - | Surface Mount | - | - | - | RZ/G | RZ | |||||
Each | 1+ 432,450 € 5+ 399,180 € | Totaal:432,45 € Min: 1 / Meerdere: 1 | QorIQ Family LX2162A Series Microprocessors | - | 16Cores | - | FCBGA | - | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 101I/O's | - | 64 bit | - | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | |||||
STMICROELECTRONICS | Each | 1+ 14,390 € 10+ 11,300 € 25+ 10,180 € 50+ 9,610 € 100+ 9,040 € Meer prijzen... | Totaal:14,39 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 6,430 € 10+ 6,420 € 25+ 6,290 € 50+ 6,160 € 100+ 6,030 € Meer prijzen... | Totaal:6,43 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 13,500 € 10+ 11,140 € 25+ 10,450 € 50+ 10,130 € 100+ 9,820 € | Totaal:13,50 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||