Microprocessors:
609 gevonden productenVind een enorm aanbod van Microprocessors in Farnell België. We hebben een grote selectie van Microprocessors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: NXP, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,590 € 5+ 34,880 € 10+ 32,160 € 25+ 30,810 € 50+ 30,190 € | Totaal:37,59 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 29,010 € 5+ 27,120 € 10+ 24,920 € 25+ 23,670 € 50+ 23,200 € | Totaal:29,01 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 2Cores | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 27,630 € 5+ 25,820 € 10+ 23,730 € 25+ 22,540 € 50+ 22,090 € | Totaal:27,63 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 2Cores | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 35,830 € 5+ 32,600 € 10+ 29,360 € 25+ 26,090 € 50+ 25,570 € | Totaal:35,83 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 56,320 € 5+ 52,640 € 10+ 48,370 € 25+ 45,950 € | Totaal:56,32 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6 Series Microprocessors | - | 1Cores | - | LFBGA | - | 624Pins | 1.43V | 1.5V | 1GHz | - | - | - | 64 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6 | - | |||||
Each | 1+ 29,160 € 5+ 27,270 € 10+ 25,020 € 25+ 23,620 € 50+ 23,150 € | Totaal:29,16 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 7Dual Series Microprocessors | - | 2Cores | - | MAPBGA | - | 488Pins | 1.2V | 1.25V | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 168I/O's | - | 32 bit | - | Surface Mount | 0°C | 85°C | - | i.MX 7Dual | i.MX | |||||
Each | 1+ 23,070 € 10+ 19,290 € 25+ 17,910 € 50+ 17,440 € 100+ 16,970 € | Totaal:23,07 € Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | - | 3Cores | - | FCBGA | - | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano DualLite | i.MX 8M | |||||
Each (Supplied in a Waffle Tray) | 180+ 43,080 € | Totaal:7.754,40 € Min: 180 / Meerdere: 180 | RZ Family, RZ/G Series, RZ/G2N Group Microprocessors | - | 2Cores | - | FCBGA | - | 1022Pins | - | - | 1.5GHz | CAN, Ethernet, I2C, SPI, UART, USB | 156I/O's | - | 64 bit | - | Surface Mount | - | - | - | RZ/G | RZ | |||||
STMICROELECTRONICS | Each | 1+ 15,300 € 10+ 12,380 € 25+ 11,470 € 50+ 11,110 € 100+ 10,740 € | Totaal:15,30 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 11,090 € 10+ 9,430 € 25+ 8,690 € 50+ 8,680 € 100+ 8,670 € | Totaal:11,09 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 40,440 € 5+ 36,790 € 10+ 33,130 € 25+ 31,310 € 50+ 30,680 € | Totaal:40,44 € Min: 1 / Meerdere: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | - | BGA | - | 516Pins | 950mV | 1.05V | 333MHz | I2C, JTAG, SPI, SSI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | |||||
Each | 1+ 83,550 € 5+ 78,090 € 10+ 71,760 € 25+ 68,170 € | Totaal:83,55 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 35,960 € 5+ 33,610 € 10+ 30,880 € 25+ 29,340 € 50+ 28,750 € | Totaal:35,96 € Min: 1 / Meerdere: 1 | VF Family VF6xx Series Microprocessors | - | 2Cores | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 400MHz | CAN, DSPI, I2C, SCI, UART, USB | - | - | 32 bit | - | Surface Mount | 85°C | -40°C | - | VF6xx | VF | |||||
Each | 1+ 52,380 € 5+ 47,820 € 10+ 43,260 € 25+ 40,980 € | Totaal:52,38 € Min: 1 / Meerdere: 1 | i.MX Family i.MX51 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 85°C | - | i.MX51 | i.MX | |||||
Each | 1+ 38,500 € 5+ 35,980 € 10+ 33,070 € 25+ 31,410 € 50+ 30,780 € | Totaal:38,50 € Min: 1 / Meerdere: 1 | i.MX Family i.MX31 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 457Pins | 1.22V | 1.62V | 532MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX31 | i.MX | |||||
Each | 1+ 28,910 € 5+ 26,180 € 10+ 23,450 € 25+ 22,080 € 50+ 21,640 € | Totaal:28,91 € Min: 1 / Meerdere: 1 | i.MX Family i.MX35 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.33V | 1.47V | 532MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX35 | i.MX | |||||
Each | 1+ 29,120 € 5+ 26,360 € 10+ 23,600 € 25+ 22,240 € 50+ 21,800 € | Totaal:29,12 € Min: 1 / Meerdere: 1 | i.MX Family i.MX35 Series Microprocessors | - | 1Cores | 32KB | MAPBGA | - | 400Pins | 1.33V | 1.47V | 532MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX35 | i.MX | |||||
Each | 1+ 62,920 € 5+ 58,810 € 10+ 53,860 € 25+ 50,890 € | Totaal:62,92 € Min: 1 / Meerdere: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | 32KB | BGA | - | 620Pins | 950mV | 1.05V | 400MHz | Ethernet, I2C, SPI, UART | 32I/O's | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | |||||
Each | 1+ 34,040 € 5+ 31,820 € 10+ 29,240 € 25+ 27,770 € 50+ 27,210 € | Totaal:34,04 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 33,180 € 5+ 31,400 € 10+ 29,610 € 25+ 28,270 € 50+ 27,700 € | Totaal:33,18 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 29,790 € 5+ 27,840 € 10+ 25,500 € 25+ 24,090 € 50+ 23,610 € | Totaal:29,79 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 2Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 29,340 € 5+ 27,420 € 10+ 25,190 € 25+ 23,940 € 50+ 23,460 € | Totaal:29,34 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 2Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 48,980 € 5+ 45,770 € 10+ 42,060 € 25+ 39,960 € | Totaal:48,98 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | - | 2Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6DualLite | i.MX | |||||
Each | 1+ 31,600 € 5+ 29,530 € 10+ 27,130 € 25+ 25,780 € 50+ 25,260 € | Totaal:31,60 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 2Cores | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 33,380 € 5+ 31,200 € 10+ 28,670 € 25+ 27,230 € 50+ 26,690 € | Totaal:33,38 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6SoloX | i.MX | |||||