Snelle gratis levering
bij een minimale orderwaarde vanaf € 75
Ons grootste assortiment ooit
Meer dan 1 miljoen producten online beschikbaar
GRATIS technische ondersteuning
Exclusief voor Farnell-klanten
Microprocessors:
590 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
MPU Core Size
Device Core
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
ADC Channels
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 1500+ 4,990 € | Totaal:7.485,00 € Min: 1500 / Meerdere: 1500 | i.MX RT Family i.MX RT1050 Series Microprocessors | - | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 127I/O's | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX RT1050 | i.MX RT | - | - | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 4,010 € | Totaal:8.020,00 € Min: 2000 / Meerdere: 2000 | i.MX RT Family i.MX RT1040 Series Microprocessors | - | - | 1Cores | - | MAPBGA | - | 169Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 114I/O's | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX RT1040 | i.MX RT | - | - | |||||
Each | 1+ 10,420 € 10+ 8,100 € 25+ 7,720 € 50+ 7,210 € 100+ 6,700 € Meer prijzen... | Totaal:10,42 € Min: 1 / Meerdere: 1 | i.MX 91 Family i.MX 91xx Series Microprocessors | - | - | 1Cores | - | FCBGA | - | 306Pins | 800mV | 900mV | 800MHz | CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB | - | 90I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 91xx | i.MX 91 | - | - | |||||
4698366 | Each | 1+ 17,540 € 10+ 14,120 € 25+ 13,240 € 50+ 12,910 € 100+ 12,570 € | Totaal:17,54 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
4698350 | Each | 1+ 19,430 € 10+ 15,650 € 25+ 14,670 € 50+ 14,310 € 100+ 13,930 € | Totaal:19,43 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
4698354 | Each | 1+ 20,140 € 10+ 16,220 € 25+ 15,210 € 50+ 14,830 € 100+ 14,440 € | Totaal:20,14 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
4698367 | Each | 1+ 20,820 € 10+ 16,760 € 25+ 15,720 € 50+ 15,330 € 100+ 14,930 € | Totaal:20,82 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
Each | 1+ 20,150 € 10+ 15,770 € 25+ 15,060 € 50+ 14,260 € 100+ 13,460 € | Totaal:20,15 € Min: 1 / Meerdere: 1 | RZ Family RZ/A Series, RZ/A3M Group Microprocessors | - | - | 1Cores | - | LFBGA | - | 244Pins | 2.97V | 3.63V | 1GHz | MIPI DSI, UART, USB 2.0, I2C, SCI, QSPI, SPI, SCI, SDHI | - | 70I/O's | - | 16 bit | - | - | Surface Mount | - | -40°C | 85°C | - | RZ/A Series | RZ | - | - | |||||
Each | 420+ 53,760 € | Totaal:22.579,20 € Min: 420 / Meerdere: 420 | S32G2 Family Microprocessors | - | - | 5Cores | - | FCPBGA | - | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 105°C | AEC-Q100 | - | S32G2 | - | - | |||||
Each | 1+ 18,400 € 10+ 14,850 € 25+ 13,900 € 50+ 13,620 € 100+ 13,340 € | Totaal:18,40 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | |||||
Each | 90+ 45,620 € | Totaal:4.105,80 € Min: 90 / Meerdere: 90 | i.MX 8M Family i.MX 8M Quad Series Microprocessors | - | - | 4Cores | - | FCBGA | - | 621Pins | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, SDHC, USB, UART, PCI | - | 155I/O's | - | 64 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 8M Quad | i.MX 8M | - | - | |||||
Each | 1+ 19,400 € 10+ 15,720 € 25+ 14,740 € 50+ 14,450 € 100+ 14,150 € | Totaal:19,40 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | |||||
Each | 1+ 20,050 € 25+ 16,710 € 100+ 16,380 € 250+ 16,040 € | Totaal:20,05 € Min: 1 / Meerdere: 1 | ATSAMA5 Family, ATSAMA5D27 Series, D27 Group Microprocessors | - | - | 1Cores | 2Gbit | TFBGA | - | 361Pins | - | 1.8V | 500MHz | CAN, I2C, EMAC, PDM, PWM, SMC, SPI, SDMMC, SDIO, SSC, QSPI, UART, USART, USB | - | 128I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 85°C | - | ATSAMA5D27 | ATSAMA5 | - | - | |||||
Each | 1+ 55,570 € 5+ 50,700 € 10+ 45,820 € 25+ 43,580 € | Totaal:55,57 € Min: 1 / Meerdere: 1 | RZ Family, RZ/G Series, RZ/G3E Group Microprocessors | - | - | 4Cores | 512KB | FCBGA | - | 529Pins | 3.14V | 3.46V | 1.8GHz | CAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 141I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | RZ/G | RZ | - | - | |||||
Each | 1+ 43,780 € 5+ 39,840 € 10+ 35,900 € 25+ 33,830 € 50+ 33,150 € | Totaal:43,78 € Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8M Plus Quad Series Microprocessors | - | - | 4Cores | - | FCBGA | - | 548Pins | 805mV | 1V | 1.6GHz | CAN, Ethernet, I2C, SPI, SDHC, UART, USB, PCIe | - | 157I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 8M Plus Quad | i.MX 8 | - | - | |||||
Each | 1+ 22,450 € 10+ 18,100 € 25+ 17,080 € 50+ 16,760 € 100+ 16,440 € | Totaal:22,45 € Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano UltraLite Dual Series Microprocessors | - | - | 2Cores | - | FCBGA | - | 306Pins | 805mV | 1V | 1.4GHz | Ethernet, I2C, SPI, SDHC, USB, UART | - | 137I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 8M Nano UltraLite Dual | i.MX 8M | - | - | |||||
Each | 1+ 17,040 € 10+ 13,550 € 25+ 12,680 € 50+ 12,240 € 100+ 11,790 € | Totaal:17,04 € Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano UltraLite Solo Series Microprocessors | - | - | 1Cores | - | FCBGA | - | 306Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, SDHC, SPI, UART, USB, PCIe | - | 137I/O's | - | 64 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 8M Nano UltraLite Solo | i.MX 8M | - | - | |||||
Each | 1+ 22,010 € 10+ 17,980 € 25+ 17,330 € 50+ 16,980 € 100+ 16,640 € | Totaal:22,01 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microcontrollers | - | - | 2Cores | - | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 7,040 € | Totaal:7.040,00 € Min: 1000 / Meerdere: 1000 | i.MX RT Family i.MX RT1060 Series Microprocessors | - | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 127I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX RT1060 | i.MX RT | - | - | |||||
4698355 | Each | 1+ 17,880 € 10+ 14,400 € 25+ 13,500 € 50+ 13,160 € 100+ 12,820 € | Totaal:17,88 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
Each | 1+ 8,030 € 10+ 6,240 € 25+ 5,790 € 50+ 5,540 € 100+ 5,290 € Meer prijzen... | Totaal:8,03 € Min: 1 / Meerdere: 1 | i.MX RT Family i.MX RT1040 Series Microprocessors | - | - | 1Cores | 128KB | MAPBGA | - | 169Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX RT1040 | i.MX | - | - | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ 18,330 € | Totaal:18.330,00 € Min: 1000 / Meerdere: 1000 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | - | - | 4Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.8GHz | Ethernet, I2C, SPI, SDHC, USB, UART, PCIe | - | 156I/O's | - | 64 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 8M Mini Quad | i.MX 8 | - | - | |||||
Each | 1+ 17,720 € 10+ 14,120 € 25+ 13,210 € 50+ 12,580 € 100+ 11,940 € | Totaal:17,72 € Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano UltraLite Dual Series Microprocessors | - | - | 2Cores | - | FCBGA | - | 306Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, SDHC, SPI, UART, USB, PCIe | - | 137I/O's | - | 64 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 8M Nano UltraLite Dual | i.MX 8M | - | - | |||||
Each | 1+ 26,780 € 5+ 25,080 € 10+ 23,380 € 25+ 22,540 € 50+ 22,090 € | Totaal:26,78 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microcontrollers | - | - | 2Cores | - | TFBGA | - | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 172I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | |||||
Each | 1+ 25,360 € 10+ 20,940 € 25+ 20,230 € 50+ 19,830 € 100+ 19,420 € | Totaal:25,36 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microcontrollers | - | - | 2Cores | - | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | |||||