STM32 Family STM32MP1 Series Microprocessors Microprocessors:
602 gevonden productenVind een enorm aanbod van Microprocessors in Farnell België. We hebben een grote selectie van Microprocessors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Nxp, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 13,730 € 5+ 13,520 € 10+ 13,320 € 25+ 13,110 € 50+ 12,900 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 18,320 € 5+ 16,490 € 10+ 13,900 € 25+ 13,280 € 50+ 13,180 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX25 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | |||||
Each | 1+ 12,480 € 10+ 11,440 € 25+ 10,500 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SLL Series Microprocessors | - | 1Cores | 96KB | BGA | - | 400Pins | 1.15V | 1.26V | 1GHz | CAN, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6SLL | i.MX | |||||
Each | 1+ 47,130 € 5+ 44,780 € 10+ 42,430 € 25+ 40,080 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 13,990 € 10+ 11,090 € 25+ 10,370 € 50+ 10,060 € 100+ 9,340 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | |||||
3407361 RoHS | Each | 1+ 55,120 € 5+ 55,110 € 10+ 55,100 € 25+ 55,090 € | Min: 1 / Meerdere: 1 | QorIQ Family LS1028A Series Microprocessors | - | 2Cores | - | FBGA | - | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | ||||
STMICROELECTRONICS | Each | 1+ 12,500 € 5+ 12,490 € 10+ 12,480 € 25+ 12,470 € 50+ 12,460 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 14,590 € 5+ 14,550 € 10+ 14,520 € 25+ 14,480 € 50+ 14,440 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 16,370 € 10+ 13,090 € 25+ 12,460 € 50+ 11,460 € 100+ 10,730 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX RT500 Series Microprocessors | - | 2Cores | - | FOWLP | - | 249Pins | 700mV | 1.155V | 200MHz | I2C, I2S, LIN, SPI, USART, USB | 136I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX RT500 | i.MX RT | |||||
RENESAS | Each | 1+ 16,380 € | Min: 1 / Meerdere: 1 | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | LQFP | - | 176Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 78I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | ||||
Each | 1+ 6,300 € 10+ 6,110 € 25+ 5,920 € 50+ 5,720 € 100+ 5,530 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | 96KB | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 8,670 € 25+ 7,940 € 100+ 7,820 € | Min: 1 / Meerdere: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | SAMA5D2 | SAMA5 | |||||
Each | 1+ 43,740 € 5+ 41,370 € 10+ 38,810 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX51 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | |||||
Each | 1+ 9,490 € 25+ 8,630 € 100+ 7,910 € | Min: 1 / Meerdere: 1 | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | - | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | SAMA5D3 | SAMA5 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 6,920 € 25+ 6,910 € 100+ 6,900 € 500+ 6,890 € | Min: 10 / Meerdere: 1 | AT91 Family AT91SAM9x Series Microprocessors | - | 1Cores | 64KB | LFBGA | - | 217Pins | 900mV | 1.1V | 400MHz | I2C, I2S, SPI, UART, USB | 105I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | SAM9G35 | SAM9G | |||||
Each | 1+ 121,640 € 5+ 109,480 € 10+ 109,460 € | Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | - | 8Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 8QuadMax | i.MX 8 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,920 € 25+ 6,910 € 100+ 6,900 € 500+ 6,890 € | Min: 1 / Meerdere: 1 | AT91 Family AT91SAM9x Series Microprocessors | - | 1Cores | 64KB | LFBGA | - | 217Pins | 900mV | 1.1V | 400MHz | I2C, I2S, SPI, UART, USB | 105I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | SAM9G35 | SAM9G | |||||
Each | 1+ 39,850 € 5+ 37,430 € 10+ 35,000 € 25+ 34,860 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.4V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 10,710 € 10+ 8,460 € 25+ 7,900 € 50+ 7,590 € 100+ 7,280 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 6 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 272Pins | 3V | 3.6V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6 | i.MX | |||||
Each | 1+ 110,000 € 5+ 109,990 € 10+ 109,980 € | Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each | 1+ 19,610 € 5+ 17,480 € 10+ 15,340 € 25+ 14,650 € 50+ 14,360 € | Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano QuadLite | i.MX 8M | |||||
Each | 1+ 148,750 € 5+ 140,680 € 10+ 132,000 € | Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 1+ 8,670 € 25+ 7,940 € 100+ 7,820 € | Min: 10 / Meerdere: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 128I/O's | 500MHz | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAMA5D2 | SAMA5 | |||||
Each | 1+ 7,540 € 10+ 6,000 € 25+ 5,620 € 50+ 5,170 € 100+ 4,780 € Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 13,290 € 10+ 11,030 € 25+ 10,810 € 50+ 10,590 € | Min: 1 / Meerdere: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | - | 1Cores | - | LFBGA | - | 272Pins | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 92I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | |||||