STM32 Family STM32MP2 Series Microprocessors Microprocessors:
515 gevonden productenVind een enorm aanbod van Microprocessors in Farnell België. We hebben een grote selectie van Microprocessors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Nxp, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,560 € 10+ 5,450 € 25+ 5,340 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ 56,260 € 5+ 51,520 € 10+ 46,770 € 25+ 45,830 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 14,140 € 10+ 11,210 € 25+ 10,480 € 50+ 9,960 € 100+ 9,760 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | |||||
3407361 RoHS | Each | 1+ 55,120 € 5+ 55,110 € 10+ 55,100 € 25+ 55,090 € | Min: 1 / Meerdere: 1 | QorIQ Family LS1028A Series Microprocessors | - | 2Cores | - | FBGA | - | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | ||||
STMICROELECTRONICS | Each | 1+ 12,500 € 5+ 12,490 € 10+ 12,480 € 25+ 12,470 € 50+ 12,460 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 36,670 € 5+ 35,940 € 10+ 35,200 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX51 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | |||||
3123323 RoHS | Each | 1+ 11,080 € 10+ 8,810 € 25+ 8,250 € 50+ 8,090 € | Min: 1 / Meerdere: 1 | Sitara Family AM335x Series Microprocessors | - | 1Cores | - | NFBGA | - | 324Pins | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | 90°C | - | AM335x | Sitara | ||||
Each | 1+ 19,780 € 5+ 18,200 € 10+ 17,910 € 25+ 17,900 € 50+ 17,890 € | Min: 1 / Meerdere: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
Each | 1+ 152,870 € 5+ 144,860 € 10+ 134,920 € | Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each | 1+ 17,600 € 5+ 15,870 € 10+ 14,140 € 25+ 14,080 € 50+ 14,010 € | Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano QuadLite | i.MX 8M | |||||
Each | 1+ 154,940 € 5+ 146,820 € 10+ 136,750 € | Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each | 1+ 8,660 € 10+ 7,820 € 25+ 7,570 € 50+ 6,960 € 100+ 6,820 € | Min: 1 / Meerdere: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | |||||
Each | 1+ 45,560 € 5+ 41,000 € 10+ 40,180 € | Min: 1 / Meerdere: 1 | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | - | 1Cores | - | LFQFP | - | 208Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 100I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | |||||
Each | 1+ 7,870 € 10+ 7,130 € 25+ 7,110 € 50+ 7,100 € 100+ 7,080 € | Min: 1 / Meerdere: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | |||||
RENESAS | Each | 1+ 12,350 € 10+ 9,860 € 25+ 9,230 € 50+ 9,050 € 100+ 8,860 € | Min: 1 / Meerdere: 1 | RZ Family, RZ/G Series, RZ/G3S Group Microprocessors | - | 3Cores | 1MB | BGA | - | 361Pins | 3V | 3.6V | 1.1GHz | CAN, Ethernet, I2C, I3C, MMC, PCI, SCI, SPI, UART, USB | 82I/O's | - | 64 bit | - | Surface Mount | -40°C | 85°C | - | RZ/G | RZ | ||||
Each | 1+ 23,510 € 5+ 21,230 € 10+ 18,950 € 25+ 17,810 € 50+ 17,450 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | |||||
Each | 1+ 13,800 € 25+ 12,560 € 100+ 11,380 € 250+ 11,150 € | Min: 1 / Meerdere: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 37,370 € 5+ 33,960 € 10+ 30,550 € 25+ 29,940 € 50+ 29,330 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 12,240 € 10+ 9,660 € 25+ 9,010 € 50+ 8,830 € 100+ 8,650 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ 18,920 € 25+ 15,770 € 100+ 15,670 € 250+ 15,570 € | Min: 1 / Meerdere: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 9,240 € 10+ 7,260 € 25+ 6,770 € 50+ 6,560 € 100+ 6,340 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | |||||
Each | 1+ 15,980 € 10+ 12,740 € 25+ 11,880 € 50+ 11,410 € 100+ 10,930 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 9,400 € 10+ 7,360 € 25+ 6,850 € 50+ 6,580 € 100+ 6,300 € Meer prijzen... | Min: 1 / Meerdere: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | |||||
STMICROELECTRONICS | Each | 1+ 13,730 € 5+ 13,520 € 10+ 13,320 € 25+ 13,110 € 50+ 12,900 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 22,370 € 5+ 20,130 € 10+ 16,200 € 25+ 15,220 € 50+ 14,920 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX25 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX |