Microprocessors:
47 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3407361 RoHS | Each | 1+ 55,120 € 5+ 55,110 € 10+ 55,100 € 25+ 55,090 € | Min: 1 / Meerdere: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | - | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | 64 bit | Surface Mount | -40°C | 105°C | LS1028A | QorIQ | ||||
Each | 1+ 17,670 € 5+ 15,930 € 10+ 14,190 € 25+ 14,160 € 50+ 14,130 € | Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 5Cores | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX 8M Nano QuadLite | i.MX 8M | |||||
Each | 1+ 50,590 € 5+ 46,260 € 10+ 41,920 € 25+ 41,080 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | - | FBGA | 621Pins | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | 0°C | 95°C | i.MX8M | i.MX | |||||
Each | 1+ 18,940 € 5+ 16,880 € 10+ 14,810 € 25+ 14,140 € 50+ 13,860 € | Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 2Cores | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX 8M Nano SoloLite | i.MX 8M | |||||
4698354 | Each | 1+ 18,620 € 10+ 15,210 € 25+ 14,500 € 50+ 13,950 € 100+ 13,350 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
Each | 1+ 20,060 € 10+ 16,970 € 25+ 16,280 € 50+ 15,950 € 100+ 15,630 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+ 21,310 € 10+ 18,030 € 25+ 17,290 € 50+ 16,940 € 100+ 16,600 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
4698355 | Each | 1+ 16,540 € 10+ 13,510 € 25+ 12,880 € 50+ 12,400 € 100+ 11,860 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
Each | 1+ 22,480 € 10+ 18,460 € 25+ 17,810 € 50+ 17,800 € 100+ 16,340 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
4698362 | Each | 1+ 16,100 € 10+ 13,150 € 25+ 12,540 € 50+ 12,060 € 100+ 11,550 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
4698363 | Each | 1+ 19,260 € 10+ 15,730 € 25+ 15,000 € 50+ 14,430 € 100+ 13,810 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
4698353 | Each | 1+ 15,590 € 10+ 12,740 € 25+ 12,140 € 50+ 11,680 € 100+ 11,180 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
Each | 1+ 22,340 € 10+ 17,470 € 25+ 16,690 € 50+ 16,360 € 100+ 16,020 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+ 29,440 € 5+ 27,160 € 10+ 24,880 € 25+ 23,760 € 50+ 23,280 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 172I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
4698364 | Each | 1+ 17,180 € 10+ 14,040 € 25+ 13,380 € 50+ 12,880 € 100+ 12,320 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
Each | 1+ 25,440 € 10+ 21,510 € 25+ 20,540 € 50+ 20,130 € 100+ 19,720 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+ 19,400 € 10+ 16,060 € 25+ 15,400 € 50+ 15,090 € 100+ 14,780 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+ 23,140 € 10+ 19,590 € 25+ 19,050 € 50+ 18,670 € 100+ 18,290 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+ 25,360 € 10+ 20,940 € 25+ 20,230 € 50+ 19,830 € 100+ 19,420 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
4698361 | Each | 1+ 18,310 € 10+ 14,960 € 25+ 14,260 € 50+ 13,720 € 100+ 13,130 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
Each | 1+ 27,650 € 5+ 25,950 € 10+ 24,240 € 25+ 23,400 € 50+ 22,930 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 172I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
4698352 | Each | 1+ 17,670 € 10+ 14,430 € 25+ 13,760 € 50+ 13,240 € 100+ 12,670 € | Min: 1 / Meerdere: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
3407360 RoHS | Each | 1+ 84,800 € 5+ 78,140 € 10+ 71,450 € 25+ 68,690 € | Min: 1 / Meerdere: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | - | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | 64 bit | Surface Mount | -40°C | 105°C | LS1028A | QorIQ | ||||
Each | 1+ 19,330 € 10+ 15,600 € 25+ 14,710 € 50+ 14,420 € 100+ 14,120 € | Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX 8M Nano Dual | i.MX 8M | |||||
Each | 1+ 21,700 € 10+ 17,450 € 25+ 16,390 € 50+ 16,060 € 100+ 15,730 € | Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | 5Cores | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX 8M Nano Quad | i.MX 8M |