Microprocessors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,370 € 5+ 20,130 € 10+ 16,200 € 25+ 15,220 € 50+ 14,920 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX25 Series Microprocessors | 1Cores | - | MAPBGA | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 85°C | i.MX25 | i.MX | |||||
Each | 1+ 38,400 € 5+ 34,560 € 10+ 28,280 € 25+ 26,700 € 50+ 26,170 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX31 Series Microprocessors | 1Cores | 32KB | MAPBGA | 457Pins | 1.38V | 1.52V | 532MHz | I2C, SSI, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 85°C | i.MX31 | i.MX | |||||
Each | 1+ 21,220 € 10+ 17,050 € 25+ 16,000 € 50+ 15,430 € 100+ 14,860 € | Min: 1 / Meerdere: 1 | i.MX Family i.MX25 Series Microprocessors | 1Cores | - | MAPBGA | 400Pins | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32 bit | Surface Mount | -20°C | 70°C | i.MX25 | i.MX | |||||
Each | 450+ 12,630 € | Min: 450 / Meerdere: 450 | i.MX Family i.MX25 Series Microprocessors | 1Cores | - | MAPBGA | 400Pins | 1.38V | 1.52V | 400MHz | I2C, I2S, SPI, SSI, UART, USB | 32 bit | Surface Mount | -20°C | 70°C | i.MX25 | i.MX |