Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. AC / DC Off Line Converters
                                                                                                Pagina afdrukken

                                                                                                RAA2230214GSP#MA1

                                                                                                AC / DC Converter, Buck, 85 to 265 VAC, 8 W, NSOIC-7, -40 °C to 85 °C

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                RENESAS RAA2230214GSP#MA1
                                                                                                FabrikantRENESAS
                                                                                                Artikelnr. fabrikantRAA2230214GSP#MA1
                                                                                                Ordercode3773130RL
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Verpakkingsopties
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                RENESAS
                                                                                                FabrikantRENESAS
                                                                                                Artikelnr. fabrikantRAA2230214GSP#MA1
                                                                                                Ordercode3773130RL
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Input Voltage Min90VAC
                                                                                                Input Voltage AC Min90V
                                                                                                Input Voltage AC Max265V
                                                                                                Input Voltage Max265VAC
                                                                                                AC / DC Converter Case StyleNSOIC
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins7Pins
                                                                                                Power Rating Max8W
                                                                                                Power Rating8W
                                                                                                TopologyBuck (Step Down)
                                                                                                IsolationNon Isolated
                                                                                                Power Switch Voltage Rating375V
                                                                                                Power Switch Current Rating-
                                                                                                Switching Frequency43kHz
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Productoverzicht

                                                                                                RAA223021 is an universal input AC/DC switching buck regulator with ultra-low standby power that features a 700V integrated MOSFET capable of delivering up to 8W output power. It supports output voltage as low as 5V. The RAA223021 combines constant off-time control for heavy load and Pulse Frequency Modulation (PFM) for light-load operation. Constant off-time controls switching frequency above the audible frequency of approximately 43KHz. PFM eliminates any potential audible noises while offering superior light-load efficiency and ultra-low power consumption (<lt/>20mW at no load). Efficiency is achieved up to 80%. The RAA223021 also features input brownout protection that prevents input circuitry from the overcurrent at low input voltage. Typical applications include home appliances, home automation, IoT, sensors, metering, industry control and bias power.

                                                                                                • Ultra-low standby power (<lt/>20mW)
                                                                                                • No audible noise
                                                                                                • Low quiescent current (<lt/>80µA)
                                                                                                • Low EMI with frequency dithering
                                                                                                • Programmable PFM allows optimization of COUT for various standby power requirements
                                                                                                • Overtemperature protection (OTP)
                                                                                                • Built-in frequency dithering further reduces the EMI noise spectrum
                                                                                                • Hicc-up protections for output fault conditions such as short-circuit, overload and open feedback

                                                                                                Technische specificaties

                                                                                                Input Voltage Min

                                                                                                90VAC

                                                                                                Input Voltage AC Max

                                                                                                265V

                                                                                                AC / DC Converter Case Style

                                                                                                NSOIC

                                                                                                No. of Pins

                                                                                                7Pins

                                                                                                Power Rating

                                                                                                8W

                                                                                                Isolation

                                                                                                Non Isolated

                                                                                                Power Switch Current Rating

                                                                                                -

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Input Voltage AC Min

                                                                                                90V

                                                                                                Input Voltage Max

                                                                                                265VAC

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                Power Rating Max

                                                                                                8W

                                                                                                Topology

                                                                                                Buck (Step Down)

                                                                                                Power Switch Voltage Rating

                                                                                                375V

                                                                                                Switching Frequency

                                                                                                43kHz

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Technische documenten (3)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Aanverwante producten

                                                                                                2 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Taiwan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000001
                                                                                                Producttraceerbaarheid

                                                                                                Date/Lot Code

                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.