Heeft u meer nodig?
| Type verpakking | Hoeveelheid | Prijs per stuk: | Totaal |
|---|---|---|---|
| Afgesneden tape | 1 | 3,940 € | 3,94 € |
| Totaal | 3,94 € | ||
| Hoeveelheid | |
|---|---|
| 1+ | 3,940 € |
| 10+ | 2,980 € |
| 25+ | 2,740 € |
| 50+ | 2,610 € |
| 100+ | 2,480 € |
| 250+ | 2,340 € |
| 500+ | 2,280 € |
| 1000+ | 2,180 € |
Productgegevens
Productoverzicht
The DP83822IRHBT is a robust, low power 10/100Mbps Ethernet physical layer transceiver in 32 pin VQFN package. It provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fibre optic transceiver. Additionally it provides flexibility to connect to a MAC through a standard MII, RMII or RGMII interface. It offers integrated cable diagnostic tools, built-in self-test and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. It is a feature rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L and TLK106L 10/100Mbps Ethernet PHYs. It is used in motor and motion control, IP network cameras.
- IEEE 802.3u compliant, 100BASETX and 10BASE-Te
- ±16KV HBM ESD & ±8KV IEC 61000-4-2 ESD protection
- Start of frame detect for IEEE 1588 time stamp, fast link-down timing
- Auto-crossover in force modes
- Power savings features, Energy Efficient Ethernet IEEE 802.3az, programmable energy savings modes
- Energy efficient Ethernet (EEE) IEEE 802.3az, WoL (wake-on-LAN) support with magic packet detection
- Cable diagnostics, MDC / MDIO interface
- Mixed-signal processing to perform equalization, data recovery and error correction
- Operating temperature range from -40°C to 85°C
Toepassingen
Communications & Networking, Industrial, Building Automation, Motor Drive & Control
Technische specificaties
Ethernet Physical Layer Transceiver
3.45V
32Pins
85°C
-
No SVHC (27-Jun-2018)
3.15V
VQFN
-40°C
-
MSL 2 - 1 year
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring