2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Pagina afdrukken

                                                                                                LT8500ETJ#PBF

                                                                                                LED PWM Generator, 3 V to 5.5 V, -40 °C to 125 °C, QFN-EP-56

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                ANALOG DEVICES LT8500ETJ#PBF
                                                                                                FabrikantANALOG DEVICES
                                                                                                Artikelnr. fabrikantLT8500ETJ#PBF
                                                                                                Ordercode4018454
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                ANALOG DEVICES
                                                                                                FabrikantANALOG DEVICES
                                                                                                Artikelnr. fabrikantLT8500ETJ#PBF
                                                                                                Ordercode4018454
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                IC FunctionLED PWM Generator
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Package TypeQFN-EP
                                                                                                No. of Pins56Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Productoverzicht

                                                                                                LT8500 is a pulse width modulation (PWM) generator with 48 independent channels. Each channel has an individually adjustable 12bit (4096-step) PWM register and a 6-bit (64-step) ±50% correction register. All controls are programmable via a simple serial data interface. Three banks of 16-channels each can be configured such that they operate 120° out-of-phase with each other. It features two diagnostic information flags: synchronization error and open LED. The flags are sent, with additional state information, on the serial data interface during status read back. The 50MHz cascadable serial data interface includes buffering and skew-balancing, making the chip suitable for PWM. It is also ideally suited to control three LT3595A LED drivers. It is used in application like large screen display LED backlighting, mono-, multi-, full-colour LED displays, LED billboards and signboards, motor control, industrial control, automated test equipment, robotics etc.

                                                                                                • Input voltage range is 3V to 5.5V
                                                                                                • Upto 6.1KHz PWM frequency (PWMCK = 25MHz)
                                                                                                • Phase-shift option reduces switching noise
                                                                                                • Diagnostic information: sync error/open LED flags
                                                                                                • Input capacitance is 3pF typical
                                                                                                • Input current is 1µA maximum
                                                                                                • Operating temperature is -40°C to 125°C
                                                                                                • Package style is 56-lead plastic TLAQFN

                                                                                                Opmerkingen

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Technische specificaties

                                                                                                IC Function

                                                                                                LED PWM Generator

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                56Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                IC Package Type

                                                                                                QFN-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Technische documenten (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Thailand
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000357
                                                                                                Producttraceerbaarheid

                                                                                                Date/Lot Code

                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.