Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 11,440 € |
10+ | 10,450 € |
25+ | 10,200 € |
50+ | 9,490 € |
100+ | 8,860 € |
Productgegevens
Productoverzicht
Until now, the choice of an absolute encoder meant an expensive, and larger sized product. Through the use of combinatorial mathematics, the absolute code pattern of the Bourns® Absolute Contacting Encoder (ACE™) is placed on a single track for a very economical, energy efficient and compact product. Bourns® ACE™ provides an absolute digital output that will also retain its last position in the event of a power failure. An intelligent alternative to incremental encoders and potentiometers, the Bourns® ACE™ is ideally suited for many industrial, automotive, medical and consumer product applications.
- Low cost panel or PCB mounting
- Absolute contacting encoder giving 8 bit parallel grey code output of each of 128 rotary positions
- May be interfaced directly with a microprocessor
- Removes the need for the pulse counting/direction discrimination software
- Technical support for output code truth table
Technische specificaties
Mechanical
128PPR
Vertical
Binary
EAW
50000
Slotted End
6.32mm
-
85°C
Solder Pin
Absolute
0 Detents
Without Push Switch
Bushing Mount, Through Hole
120rpm
8Channels
19.05mm
-
-40°C
IP40
No SVHC (25-Jun-2025)
Technische documenten (1)
Aanverwante producten
3 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Mexico
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring