excl. BTW

316 Stainless Steel RTD Temperature Sensors (RTDs):

6 gevonden producten
Vind een enorm aanbod van 316 Stainless Steel RTD Temperature Sensors (RTDs) in Farnell België. We hebben een groot assortiment RTD Temperature Sensors (RTDs) op voorraad, zoals Stainless Steel, 304 Stainless Steel, 316 Stainless Steel & Aluminium RTD Temperature Sensors (RTDs) van 's werelds beste fabrikanten, waaronder: Omega.
Weergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Outside Diameter
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Termination
Wire Configuration
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4016226

RoHS

Each
1+
132,550 €
Min: 1 / Meerdere: 1
-50°C
6"
Probe
0.25"
Class A
450°C
0.25"
100ohm
316 Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
Terminal Block
3-Wire
PR-18 Series
4015761

RoHS

Each
1+
163,610 €
Min: 1 / Meerdere: 1
-200°C
6"
Probe
0.25"
Class A
600°C
0.25"
100ohm
316 Stainless Steel
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
Terminal Block
3-Wire
PR-18 Series
4015758

RoHS

Each
1+
205,570 €
Min: 1 / Meerdere: 1
-200°C
12"
Probe
0.25"
Class A
600°C
0.25"
100ohm
316 Stainless Steel
-200°C
600°C
100ohm
Platinum
316 Stainless Seel
0.25"
12"
Terminal Block
3-Wire
PR-12 Series
4015760

RoHS

Each
1+
120,170 €
Min: 1 / Meerdere: 1
-50°C
6"
Probe
0.25"
Class A
450°C
0.25"
100ohm
316 Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
3-Prong Miniature Connector
3-Wire
PR-13 Series
4015759

RoHS

Each
1+
161,810 €
Min: 1 / Meerdere: 1
-200°C
6"
Probe
0.125"
Class A
600°C
0.125"
100ohm
316 Stainless Steel
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
0.125"
6"
3-Prong Miniature Connector
3-Wire
PR-13 Series
4015762

RoHS

Each
1+
195,780 €
Min: 1 / Meerdere: 1
-200°C
9"
Probe
0.25"
Class A
600°C
0.25"
100ohm
316 Stainless Steel
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
0.25"
9"
Terminal Block
3-Wire
PR-18 Series
1-6 van 6 artikelen
van 1 pagina('s)

topfabrikanten

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM