-40°F NTC Thermistors:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermistor Type
Sensing Temperature Min
Resistance (25°C)
Sensing Temperature Max
Measured Temperature Min
Thermistor Mounting
Resistance
Measured Temperature Max
Product Range
Resistance @ 0°C
NTC Mounting
Thermistor Case Style
Thermistor Terminals
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4290694  | Each  | 1+ 64,260 € 5+ 62,460 € 10+ 58,390 €  | Min: 1 / Meerdere: 1  | Probe  | -40°F  | 10kohm  | 250°F  | -40°F  | Through Hole  | 10kohm  | 250°F  | S2 Series  | 10kohm  | Free Hanging  | Radial Leaded  | Radial Leaded  | 304 Stainless Steel  | 6.3mm  | 609.6mm  | -40°C  | 120°C  | ||||
4290693  | Each  | 1+ 64,260 € 5+ 62,460 € 10+ 58,390 €  | Min: 1 / Meerdere: 1  | Probe  | -40°F  | 10kohm  | 250°F  | -40°F  | Through Hole  | 10kohm  | 250°F  | S2 Series  | 10kohm  | Free Hanging  | Radial Leaded  | Radial Leaded  | 304 Stainless Steel  | 6.3mm  | 609.6mm  | -40°C  | 120°C  | ||||
4290695  | Each  | 1+ 54,910 € 5+ 53,370 € 10+ 49,900 €  | Min: 1 / Meerdere: 1  | Probe  | -40°F  | 3kohm  | 250°F  | -40°F  | Through Hole  | 3kohm  | 250°F  | S2 Series  | 3kohm  | Free Hanging  | Radial Leaded  | Radial Leaded  | 304 Stainless Steel  | 6.3mm  | 609.6mm  | -40°C  | 120°C  | ||||