2. Switches & Relays
                      3. Relays
                      4. Safety Relays

                      PSR-SCP Safety Relays:

                      21 gevonden producten
                      Vind een enorm aanbod van PSR-SCP Safety Relays in Farnell België. We hebben een groot assortiment Safety Relays op voorraad, zoals 7S Series, SF Series, PSR-SPP & PSR-SCP Safety Relays van 's werelds beste fabrikanten, waaronder: Phoenix Contact.
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Coil Voltage
                      Contact Configuration
                      Product Range
                      Relay Mounting
                      Contact Current
                      Relay Terminals
                      Contact Voltage AC Nom
                      Contact Voltage DC Nom
                      Contact Material
                      IP Rating
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      2986575
                      PHOENIX CONTACT 2986575
                      3256081

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. DPST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 5 A
                      8. Screw
                      Each
                      1+
                      152,700 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      DPST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      5A
                      Screw
                      250V
                      250V
                      Silver Copper Nickel
                      IP20, IP54
                      2981839
                      PHOENIX CONTACT 2981839
                      3256087

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VAC/VDC
                      3. 3PST-NO
                      4. 3PST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      136,010 €
                      5+
                      133,290 €
                      10+
                      130,570 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      3PST-NO, 3PST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      230V
                      230V
                      Silver Tin Oxide
                      IP20, IP54
                      2900525
                      PHOENIX CONTACT 2900525
                      3256083

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. DPST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      247,000 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      DPST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2981978
                      PHOENIX CONTACT 2981978
                      3286120

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. SPST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 5 A
                      8. Screw
                      Each
                      1+
                      198,000 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      SPST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      5A
                      Screw
                      250V
                      250V
                      Silver Copper Nickel
                      IP20, IP54
                      2981059
                      PHOENIX CONTACT 2981059
                      3256085

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VAC/VDC
                      3. 3PST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      270,860 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      3PST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2981952
                      PHOENIX CONTACT 2981952
                      3256088

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VAC/VDC
                      3. 5PST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      113,940 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      5PST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      230V
                      230V
                      Silver Tin Oxide
                      IP20, IP54
                      2900509
                      PHOENIX CONTACT 2900509
                      3256084

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. 3PST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      252,910 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      3PST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2986960
                      PHOENIX CONTACT 2986960
                      3256079

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. DPST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 5 A
                      8. Screw
                      Each
                      1+
                      195,990 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      DPST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      5A
                      Screw
                      250V
                      250V
                      Silver Copper Nickel
                      IP20, IP54
                      2963718
                      PHOENIX CONTACT 2963718
                      3256086

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VAC/VDC
                      3. DPST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      229,050 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      DPST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2901430
                      PHOENIX CONTACT 2901430
                      3256092

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 230 VAC
                      3. 3PST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      214,580 €
                      Min: 1 / Meerdere: 1
                      230VAC
                      3PST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2901428
                      PHOENIX CONTACT 2901428
                      3256093

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 12 VDC
                      3. 3PST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      250,480 €
                      Min: 1 / Meerdere: 1
                      12VDC
                      3PST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2901422
                      PHOENIX CONTACT 2901422
                      3256089

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 12 VDC
                      3. 3PST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      209,590 €
                      Min: 1 / Meerdere: 1
                      12VDC
                      3PST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2902725
                      PHOENIX CONTACT 2902725
                      3256082

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. 4PST-NO
                      4. PSR-SCP
                      5. DIN Rail
                      6. 6 A
                      7. Screw
                      Each
                      1+
                      397,240 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      4PST-NO
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Copper Nickel
                      IP20, IP54
                      2901416
                      PHOENIX CONTACT 2901416
                      3256097

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 48 V
                      3. 3PST-NO
                      4. SPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      190,040 €
                      Min: 1 / Meerdere: 1
                      48V
                      3PST-NO, SPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2903260
                      PHOENIX CONTACT 2903260
                      3256096

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. 4PST-NO
                      4. PSR-SCP
                      5. DIN Rail
                      6. 6 A
                      7. Screw
                      Each
                      1+
                      355,130 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      4PST-NO
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Copper Nickel
                      IP20, IP54
                      2903257
                      PHOENIX CONTACT 2903257
                      3256095

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. 4PST-NO
                      4. PSR-SCP
                      5. DIN Rail
                      6. 6 A
                      7. Screw
                      Each
                      1+
                      355,130 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      4PST-NO
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Copper Nickel
                      IP20, IP54
                      2981224
                      PHOENIX CONTACT 2981224
                      3256076

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. 3PST-NO
                      4. SPST-NC
                      5. DPST-NO
                      6. PSR-SCP
                      7. DIN Rail
                      8. 6 A
                      9. Screw
                      Each
                      1+
                      271,870 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      3PST-NO, SPST-NC, DPST-NO
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2981402
                      PHOENIX CONTACT 2981402
                      3256090

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 120 VAC/VDC
                      3. 5PST-NO
                      4. DPST-NC
                      5. PSR-SCP
                      6. DIN Rail
                      7. 6 A
                      8. Screw
                      Each
                      1+
                      121,100 €
                      5+
                      119,710 €
                      10+
                      117,510 €
                      Min: 1 / Meerdere: 1
                      120VAC/VDC
                      5PST-NO, DPST-NC
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      230V
                      230V
                      Silver Tin Oxide
                      IP20, IP54
                      2981101
                      PHOENIX CONTACT 2981101
                      3256077

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. 3PST-NO
                      4. SPST-NC
                      5. DPST-NO
                      6. PSR-SCP
                      7. DIN Rail
                      8. 6 A
                      9. Screw
                      Each
                      1+
                      271,870 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      3PST-NO, SPST-NC, DPST-NO
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      2903254
                      PHOENIX CONTACT 2903254
                      3256094

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. 4PST-NO
                      4. PSR-SCP
                      5. DIN Rail
                      6. 6 A
                      7. Screw
                      Each
                      1+
                      355,130 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      4PST-NO
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Copper Nickel
                      IP20, IP54
                      2981143
                      PHOENIX CONTACT 2981143
                      3256075

                      Data Sheet

                      RoHS

                      PHOENIX CONTACT
                      1. Safety Relay
                      2. 24 VDC
                      3. 3PST-NO
                      4. SPST-NC
                      5. DPST-NO
                      6. PSR-SCP
                      7. DIN Rail
                      8. 6 A
                      9. Screw
                      Each
                      1+
                      311,620 €
                      Min: 1 / Meerdere: 1
                      24VDC
                      3PST-NO, SPST-NC, DPST-NO
                      PSR-SCP
                      DIN Rail
                      6A
                      Screw
                      250V
                      250V
                      Silver Tin Oxide
                      IP20, IP54
                      VergelijkenPrijs voorHoeveelheid
                      1-21 van 21 artikelen