Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquisition
                                                                                                Pagina afdrukken

                                                                                                OM-USB-2404-10

                                                                                                Data Acquisition Unit, 4 Channels, 50 kSPS, 10 V, 24.56 kHz, 38 mm

                                                                                                OMEGA
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                OMEGA OM-USB-2404-10
                                                                                                FabrikantOMEGA
                                                                                                Artikelnr. fabrikantOM-USB-2404-10
                                                                                                Ordercode3885121
                                                                                                ProductreeksOM-USB-2404 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                OMEGA
                                                                                                FabrikantOMEGA
                                                                                                Artikelnr. fabrikantOM-USB-2404-10
                                                                                                Ordercode3885121
                                                                                                ProductreeksOM-USB-2404 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                No. of Channels4Channels
                                                                                                Sampling Rate50kSPS
                                                                                                Input Voltage Max10V
                                                                                                Input Current Max-
                                                                                                Bandwidth24.56kHz
                                                                                                External Height38mm
                                                                                                External Width140mm
                                                                                                External Depth114mm
                                                                                                Product RangeOM-USB-2404 Series

                                                                                                Productoverzicht

                                                                                                • 4-channel analogue voltage input USB data acquisition module, ±10V range
                                                                                                • Simultaneous sampling
                                                                                                • 50KS/s per channel sampling rate
                                                                                                • Four 2-pole, detachable screw terminals
                                                                                                • Anti-alias filter
                                                                                                • No external power supply required
                                                                                                • Fully compatible with both USB 1.1 and USB 2.0 ports

                                                                                                Inhoud

                                                                                                USB data acquisition module, 2m (6') USB cable and TracerDAQ software, User manual on CD.

                                                                                                Technische specificaties

                                                                                                No. of Channels

                                                                                                4Channels

                                                                                                Input Voltage Max

                                                                                                10V

                                                                                                Bandwidth

                                                                                                24.56kHz

                                                                                                External Width

                                                                                                140mm

                                                                                                Product Range

                                                                                                OM-USB-2404 Series

                                                                                                Sampling Rate

                                                                                                50kSPS

                                                                                                Input Current Max

                                                                                                -

                                                                                                External Height

                                                                                                38mm

                                                                                                External Depth

                                                                                                114mm

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Hungary
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90318080
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Niet van toepassing
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Niet van toepassing
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.00001
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.