Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Continuity Testers
                                                                                                5. Cable Continuity Testers
                                                                                                Pagina afdrukken

                                                                                                VDV526-052

                                                                                                Cable Tester, Network, 117 mm x 28.2 mm x 58.3 mm

                                                                                                KLEIN TOOLS
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                KLEIN TOOLS VDV526-052
                                                                                                KLEIN TOOLS VDV526-052
                                                                                                KLEIN TOOLS VDV526-052
                                                                                                KLEIN TOOLS VDV526-052
                                                                                                FabrikantKLEIN TOOLS
                                                                                                Artikelnr. fabrikantVDV526-052
                                                                                                Ordercode2839568
                                                                                                Productreeks888
                                                                                                Ook bekend alsGTIN UPC EAN: 092644580840
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                KLEIN TOOLS
                                                                                                FabrikantKLEIN TOOLS
                                                                                                Artikelnr. fabrikantVDV526-052
                                                                                                Ordercode2839568
                                                                                                Productreeks888
                                                                                                Ook bekend alsGTIN UPC EAN: 092644580840
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Tester TypeNetwork Cable Tester
                                                                                                Resistance-
                                                                                                External Height117.1mm
                                                                                                External Width58.3mm
                                                                                                External Depth58.3mm
                                                                                                Product Range888
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                The VDV526-052 from Klein Tools is a LAN scout Jr. continuity tester for testing twisted pair data wiring (RJ45) connections.

                                                                                                • Easy to use, compact tool saves time and money on the job
                                                                                                • Dual function button- operates test functions and tone generator
                                                                                                • Large display for easy identification
                                                                                                • Rubber molding for comfort
                                                                                                • Self-storing remote
                                                                                                • Integrated tone generator supports multiple tones and control of pins carrying tone
                                                                                                • Heavy-duty ports are designed for long life and repeated connections
                                                                                                • Compact, contoured dual-material chassis fits comfortably in hand
                                                                                                • 6V to 4 x LR44 alkaline batteries
                                                                                                • Overall dimension is 241.3mm x 58.3mm x 117.1mm (9-1/2''x 2-19/64'' x 4-39/64'') (LxWxH)

                                                                                                Technische specificaties

                                                                                                Tester Type

                                                                                                Network Cable Tester

                                                                                                External Height

                                                                                                117.1mm

                                                                                                External Depth

                                                                                                58.3mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Resistance

                                                                                                -

                                                                                                External Width

                                                                                                58.3mm

                                                                                                Product Range

                                                                                                888

                                                                                                Technische documenten (3)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Operating Instructions EN

                                                                                                Aanverwante producten

                                                                                                2 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90304000
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:N.n.b.
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.163293
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.