Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Optical & Light
                                                                                                5. Optical Reflectometers
                                                                                                Pagina afdrukken

                                                                                                930XC-30F-APC-SC

                                                                                                Optical Reflectometer OTDR, 1625 nm, 37 dB, 930XC

                                                                                                TEMPO
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                TEMPO 930XC-30F-APC-SC
                                                                                                TEMPO 930XC-30F-APC-SC
                                                                                                TEMPO 930XC-30F-APC-SC
                                                                                                FabrikantTEMPO
                                                                                                Artikelnr. fabrikant930XC-30F-APC-SC
                                                                                                Ordercode3771171
                                                                                                Productreeks930XC
                                                                                                Ook bekend alsGTIN UPC EAN: 0783310026235
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 6 week(en)
                                                                                                Hoeveelheid
                                                                                                1+7.640,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                7.640,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                TEMPO
                                                                                                FabrikantTEMPO
                                                                                                Artikelnr. fabrikant930XC-30F-APC-SC
                                                                                                Ordercode3771171
                                                                                                Productreeks930XC
                                                                                                Ook bekend alsGTIN UPC EAN: 0783310026235
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Wavelength Max1625nm
                                                                                                Dynamic Range Max37dB
                                                                                                Error Detection Min-
                                                                                                Error Detection Max-
                                                                                                Product Range930XC
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Productoverzicht

                                                                                                930XC SM OTDR is an easy to use, full-featured handheld test instrument that is capable of measuring the length to a fault or the length of singlemode and multimode fibre optic cables. The 930XC also measures the reflectance and insertion loss of reflective and non-reflective events. The easy to learn user interface shortens the learning curve so that even inexperienced technicians can measure, qualify, and troubleshoot today’s and tomorrow’s high bandwidth fibre networks. Professional test reports are easily generated using industry standard SOR files that can be saved as a PDF for full documentation.

                                                                                                • Wavelength 1310/1550/1625nm, dynamic range 38/37/37 dBa, connector type PC or APC ( SC)
                                                                                                • Validate installed fibre networks for compliance to design requirements
                                                                                                • Monitor and troubleshoot faults in fibre links
                                                                                                • Short learning curve allows the technician to be productive quickly
                                                                                                • Locate faults quickly so that fibre installations can restored with low down time
                                                                                                • Easy to use “single button” interface with “Auto Test” mode
                                                                                                • Optical power meter, stabilized laser source, visual fault locator included
                                                                                                • Free trace viewer documentation program is included with all kits
                                                                                                • Macrobend analysis
                                                                                                • Link viewer that provides a linear Pass/Fail analysis

                                                                                                Inhoud

                                                                                                Instrument, Rechargeable battery, OTDR trace viewer software, Installation disk, Data transfer cable, AC adapter, Protective cover, Carrying case, Warranty card.

                                                                                                Technische specificaties

                                                                                                Wavelength Max

                                                                                                1625nm

                                                                                                Error Detection Min

                                                                                                -

                                                                                                Product Range

                                                                                                930XC

                                                                                                Dynamic Range Max

                                                                                                37dB

                                                                                                Error Detection Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90275000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):2.1
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.