Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | 6.800,000 € |
Productgegevens
Productoverzicht
783868-01 is a PXIe-4305 filtered analog input module for higher voltage measurements. The module offers the ability to select a digital filter per channel to provide extra filtering performance. You also can operate up to four different sample rates and triggering configurations concurrently to ensure you measure every sensor as needed. The module has an A/D converter per channel to enable a simultaneous sample rate at the maximum sample rate across the input range. The included NI-DAQmx driver simplifies hardware configuration and measurement.
- 32 differential analog input channels
- 24bits analog input resolution
- 51.2KS/s/ch maximum sample rate
- Analog input voltage range: -42V to 42V
- Discrete Low-Pass Filter: 1KHz, 2Hz, 2KHz, 20Hz, 200Hz
- Anti-alias filtering
Technische specificaties
Analog Input Module
24bit
-
-42V to 42V
NI PXI Controllers
To Be Advised
51.2kSPS
32Channels
-
0°C to +55°C
PXIe-4305
Technische documenten (1)
Aanverwante producten
6 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Hungary
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring